Part Details for NREHL681M25V12.5X16F by NIC Components Corp
Overview of NREHL681M25V12.5X16F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NREHL681M25V12.5X16F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-HL681M25V12.5X
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 25 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRE-HL681M25V12.5X) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.1489 / $0.1664 | Buy Now |
Part Details for NREHL681M25V12.5X16F
NREHL681M25V12.5X16F CAD Models
NREHL681M25V12.5X16F Part Data Attributes
|
NREHL681M25V12.5X16F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NREHL681M25V12.5X16F
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.17 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 797.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NREHL681M25V12.5X16F
This table gives cross-reference parts and alternative options found for NREHL681M25V12.5X16F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NREHL681M25V12.5X16F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25ZLG680MEFC12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | NREHL681M25V12.5X16F vs 25ZLG680MEFC12.5X16 |
25ZLG680MEFCG412.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | NREHL681M25V12.5X16F vs 25ZLG680MEFCG412.5X16 |
25YXG680MRI12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | NREHL681M25V12.5X16F vs 25YXG680MRI12.5X16 |
25YXH680MLDFKC12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF | Rubycon Corporation | NREHL681M25V12.5X16F vs 25YXH680MLDFKC12.5X16 |
25YXH680MRK12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | NREHL681M25V12.5X16F vs 25YXH680MRK12.5X16 |
25YXH680MLDF12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF | Rubycon Corporation | NREHL681M25V12.5X16F vs 25YXH680MLDF12.5X16 |
25ZLG680MKC12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | NREHL681M25V12.5X16F vs 25ZLG680MKC12.5X16 |
25ZLG680MEFCSG12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | NREHL681M25V12.5X16F vs 25ZLG680MEFCSG12.5X16 |
25YXG680MRK12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | NREHL681M25V12.5X16F vs 25YXG680MRK12.5X16 |
NRE-HL681M25V12.5X16TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | NREHL681M25V12.5X16F vs NRE-HL681M25V12.5X16TBNF |