Part Details for 25YXG680MRK12.5X16 by Rubycon Corporation
Overview of 25YXG680MRK12.5X16 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84664-001LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, 5x16 Cable Connector Cover. | |
84664-002LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, 5x16 Cable Connector Cover. |
Part Details for 25YXG680MRK12.5X16
25YXG680MRK12.5X16 CAD Models
25YXG680MRK12.5X16 Part Data Attributes
|
25YXG680MRK12.5X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25YXG680MRK12.5X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1450 mA | |
Series | YXG | |
Terminal Pitch | 5 mm |
Alternate Parts for 25YXG680MRK12.5X16
This table gives cross-reference parts and alternative options found for 25YXG680MRK12.5X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25YXG680MRK12.5X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25ZLG680MEFC12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 25YXG680MRK12.5X16 vs 25ZLG680MEFC12.5X16 |
25ZLG680MEFCG412.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | 25YXG680MRK12.5X16 vs 25ZLG680MEFCG412.5X16 |
25YXG680MRI12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | 25YXG680MRK12.5X16 vs 25YXG680MRI12.5X16 |
25YXH680MLDFKC12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF | Rubycon Corporation | 25YXG680MRK12.5X16 vs 25YXH680MLDFKC12.5X16 |
25YXH680MRK12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | 25YXG680MRK12.5X16 vs 25YXH680MRK12.5X16 |
25YXH680MLDF12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF | Rubycon Corporation | 25YXG680MRK12.5X16 vs 25YXH680MLDF12.5X16 |
25ZLG680MKC12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | 25YXG680MRK12.5X16 vs 25ZLG680MKC12.5X16 |
25ZLG680MEFCSG12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | 25YXG680MRK12.5X16 vs 25ZLG680MEFCSG12.5X16 |
NRE-HL681M25V12.5X16TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | 25YXG680MRK12.5X16 vs NRE-HL681M25V12.5X16TBNF |
25YXH680MLDFCC12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF | Rubycon Corporation | 25YXG680MRK12.5X16 vs 25YXH680MLDFCC12.5X16 |