Part Details for NRE-HW2R2M350V8X11.5TBF by NIC Components Corp
Overview of NRE-HW2R2M350V8X11.5TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-HW2R2M350V8X11.5TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-HW2R2M350V8X11
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2.2 uF, 350 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRE-HW2R2M350V8X11) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0792 / $0.0840 | Buy Now |
Part Details for NRE-HW2R2M350V8X11.5TBF
NRE-HW2R2M350V8X11.5TBF CAD Models
NRE-HW2R2M350V8X11.5TBF Part Data Attributes
|
NRE-HW2R2M350V8X11.5TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-HW2R2M350V8X11.5TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 188000 mΩ | |
Leakage Current | 0.0381 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 28 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-HW2R2M350V8X11.5TBF
This table gives cross-reference parts and alternative options found for NRE-HW2R2M350V8X11.5TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-HW2R2M350V8X11.5TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NREHW2R2M350V8X11.5F3YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | NRE-HW2R2M350V8X11.5TBF vs NREHW2R2M350V8X11.5F3YF |
RGA2R2M2VFC-0811P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | NRE-HW2R2M350V8X11.5TBF vs RGA2R2M2VFC-0811P |
EKMG351ETE2R2MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRE-HW2R2M350V8X11.5TBF vs EKMG351ETE2R2MHB5D |
NRE-HW2R2M350V8X11.5TBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-HW2R2M350V8X11.5TBF vs NRE-HW2R2M350V8X11.5TBYF |
NREHW2R2M350V8X11.5F1YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | NRE-HW2R2M350V8X11.5TBF vs NREHW2R2M350V8X11.5F1YF |
EKMG351ETC2R2MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRE-HW2R2M350V8X11.5TBF vs EKMG351ETC2R2MHB5D |
NREHW2R2M350V8X11.5F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | NRE-HW2R2M350V8X11.5TBF vs NREHW2R2M350V8X11.5F3F |
RGA2R2M2VTA-0811T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | NRE-HW2R2M350V8X11.5TBF vs RGA2R2M2VTA-0811T |
UTWHV2R2M350CF18X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | NRE-HW2R2M350V8X11.5TBF vs UTWHV2R2M350CF18X11.5 |
RGA2R2M2VTA-0811B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | NRE-HW2R2M350V8X11.5TBF vs RGA2R2M2VTA-0811B |