Part Details for NRE-HL561M35V10X23F by NIC Components Corp
Overview of NRE-HL561M35V10X23F by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-HL561M35V10X23F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 2000 |
|
$0.2438 / $0.9375 | Buy Now |
|
Quest Components | 1600 |
|
$0.3250 / $1.2500 | Buy Now | |
DISTI #
NRE-HL561M35V10X23F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 560 uF, 35 V, � 20%, 7000 hours @ 105�C, Radial Leaded (Alt: NRE-HL561M35V10X23F) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRE-HL561M35V10X23F
NRE-HL561M35V10X23F CAD Models
NRE-HL561M35V10X23F Part Data Attributes
|
NRE-HL561M35V10X23F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-HL561M35V10X23F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.196 mA | |
Length | 23 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 907.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-HL561M35V10X23F
This table gives cross-reference parts and alternative options found for NRE-HL561M35V10X23F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-HL561M35V10X23F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSG561M35V10X23TB12.7MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | NIC Components Corp | NRE-HL561M35V10X23F vs NRSG561M35V10X23TB12.7MMPNF |
35ZL560MEFCSG10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | NRE-HL561M35V10X23F vs 35ZL560MEFCSG10X23 |
35YXH560MSG10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | NRE-HL561M35V10X23F vs 35YXH560MSG10X23 |
35ZLG560MEFCRX10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | NRE-HL561M35V10X23F vs 35ZLG560MEFCRX10X23 |
35ZLG560MRI10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | NRE-HL561M35V10X23F vs 35ZLG560MRI10X23 |
35YXG560MEFCCC10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-HL561M35V10X23F vs 35YXG560MEFCCC10X23 |
35YXG560MCE10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-HL561M35V10X23F vs 35YXG560MCE10X23 |
NRSG561M35V10X23TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | NIC Components Corp | NRE-HL561M35V10X23F vs NRSG561M35V10X23TBSTNF |
35YXG560MEFCT810X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-HL561M35V10X23F vs 35YXG560MEFCT810X23 |
35ZLG560MEFCRK10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | NRE-HL561M35V10X23F vs 35ZLG560MEFCRK10X23 |