Part Details for NRE-H100M200V8X12.5TBF by NIC Components Corp
Overview of NRE-H100M200V8X12.5TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-H100M200V8X12.5TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-H100M200V8X12.
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 200 V, ? 20%, 2000 hours @ 85?C, Radial Leaded - Ammo Pack (Alt: NRE-H100M200V8X12.) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0832 / $0.0882 | Buy Now |
Part Details for NRE-H100M200V8X12.5TBF
NRE-H100M200V8X12.5TBF CAD Models
NRE-H100M200V8X12.5TBF Part Data Attributes
|
NRE-H100M200V8X12.5TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-H100M200V8X12.5TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 33200 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.065 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 92 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-H100M200V8X12.5TBF
This table gives cross-reference parts and alternative options found for NRE-H100M200V8X12.5TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-H100M200V8X12.5TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-H100M200V8X12.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | NRE-H100M200V8X12.5TBF vs NRE-H100M200V8X12.5TBSTF |
NRE-H100M200V8X12.5SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | NRE-H100M200V8X12.5TBF vs NRE-H100M200V8X12.5SP7.5LLF |
NRE-H100M200V8X12.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | NRE-H100M200V8X12.5TBF vs NRE-H100M200V8X12.5F3CF |
NRE-H100M200V8X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NRE-H100M200V8X12.5TBF vs NRE-H100M200V8X12.5 |
NRE-H100M200V8X12.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | NRE-H100M200V8X12.5TBF vs NRE-H100M200V8X12.5SP7.5LSF |
NRE-H100M200V8X12.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | NRE-H100M200V8X12.5TBF vs NRE-H100M200V8X12.5SPF |
NRE-H100M200V8X12.5F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | NRE-H100M200V8X12.5TBF vs NRE-H100M200V8X12.5F3F |
NRE-H100M200V8X12.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-H100M200V8X12.5TBF vs NRE-H100M200V8X12.5F |