There are no models available for this part yet.
Overview of NRE-H100M200V8X12.5TBSTF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NRE-H100M200V8X12.5TBSTF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRE-H100M200V8X12.
|
Avnet Americas | CAP ALUM 10UF 200VDC 20% 8 X 12.5 RDL - Ammo Pack (Alt: NRE-H100M200V8X12.) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0832 / $0.0882 | Buy Now |
CAD Models for NRE-H100M200V8X12.5TBSTF by NIC Components Corp
Part Data Attributes for NRE-H100M200V8X12.5TBSTF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Capacitance
|
10 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
33200 mΩ
|
Length
|
12.5 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Ammo Pack
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
92 mA
|
Terminal Pitch
|
3.5 mm
|
Alternate Parts for NRE-H100M200V8X12.5TBSTF
This table gives cross-reference parts and alternative options found for NRE-H100M200V8X12.5TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-H100M200V8X12.5TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-H100M200V8X12.5SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | NRE-H100M200V8X12.5TBSTF vs NRE-H100M200V8X12.5SP7.5LLF |
NRE-H100M200V8X12.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | NRE-H100M200V8X12.5TBSTF vs NRE-H100M200V8X12.5F3CF |
NRE-H100M200V8X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NRE-H100M200V8X12.5TBSTF vs NRE-H100M200V8X12.5 |
NRE-H100M200V8X12.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | NRE-H100M200V8X12.5TBSTF vs NRE-H100M200V8X12.5SP7.5LSF |
NRE-H100M200V8X12.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | NRE-H100M200V8X12.5TBSTF vs NRE-H100M200V8X12.5SPF |
NRE-H100M200V8X12.5F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | NRE-H100M200V8X12.5TBSTF vs NRE-H100M200V8X12.5F3F |
NRE-H100M200V8X12.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-H100M200V8X12.5TBSTF vs NRE-H100M200V8X12.5F |