Part Details for NRC04F3481TRF by NIC Components Corp
Overview of NRC04F3481TRF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC04F3481TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH7646
|
Newark | Res, 3K48, 1%, 0.063W, 0402, Thick Film, Resistance:3.48Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC04F3481TRF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
08AH2759
|
Newark | Res, 3K48, 1%, 0.063W, 0402, Thick Film, Resistance:3.48Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC04F3481TRF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NRC04F3481TRF
|
Avnet Americas | Res Thick Film 0402 3.48K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC04F3481TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 / $0.0013 | Buy Now |
|
Future Electronics | Res Thick Film 0402 3.48K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0011 / $0.0013 | Buy Now |
DISTI #
C1S527800536451
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 2326 |
|
$0.0016 | Buy Now |
Part Details for NRC04F3481TRF
NRC04F3481TRF CAD Models
NRC04F3481TRF Part Data Attributes
|
NRC04F3481TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC04F3481TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3480ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3480 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRC04F3481TRF
This table gives cross-reference parts and alternative options found for NRC04F3481TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC04F3481TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP04023K481%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3480ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | NRC04F3481TRF vs CDP04023K481%100PPM/KNP20 |
RMF04FT3481 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3480ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | NRC04F3481TRF vs RMF04FT3481 |
ADF04023K481%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3480ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | NRC04F3481TRF vs ADF04023K481%100PPM/KNP20 |
CRCW04023K48FKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3480ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | NRC04F3481TRF vs CRCW04023K48FKEDC |
CDP04023K481%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3480ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | NRC04F3481TRF vs CDP04023K481%100PPM/KNP10 |
AF0402FR-103K48L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3480ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NRC04F3481TRF vs AF0402FR-103K48L |
RGC0402FTD3K48 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3480ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC04F3481TRF vs RGC0402FTD3K48 |
AC0402FR-073K48L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3480ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NRC04F3481TRF vs AC0402FR-073K48L |
RTT023481FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3480ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | NRC04F3481TRF vs RTT023481FH4 |
CPW10-3481-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3480ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | NRC04F3481TRF vs CPW10-3481-FY |