There are no models available for this part yet.
Overview of AC0402FR-073K48L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0402FR-073K48L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AK6682
|
Newark | Res, 3K48, 1%, 0.063W, Thick Film, 0402, Resistance:3.48Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Yageo AC0402FR-073K48L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now | |
DISTI #
59AK2951
|
Newark | Res, 3K48, 1%, 0.063W, Thick Film, 0402, Resistance:3.48Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Yageo AC0402FR-073K48L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0040 | Buy Now | |
DISTI #
YAG5667CT-ND
|
DigiKey | RES SMD 3.48K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30795 In Stock |
|
$0.0024 / $0.1000 | Buy Now | |
DISTI #
AC0402FR-073K48L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0402 3.48kOhm 1% Paper T/R - Tape and Reel (Alt: AC0402FR-073K48L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now | |
DISTI #
603-AC0402FR-073K48L
|
Mouser Electronics | Thick Film Resistors - SMD 3.48kOhms 1/16W 0402 1% AEC-Q200 Standard Power Version RoHS: Compliant | 12311 |
|
$0.0020 / $0.1000 | Buy Now | |
Future Electronics | RES SMD 3.48K OHM 1% 1/16W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0009 / $0.0011 | Buy Now | ||
DISTI #
AC0402FR-073K48L
|
TTI | Thick Film Resistors - SMD 3.48kOhms 1/16W 0402 1% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 140000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0015 | Buy Now | |
Ozdisan Elektronik | RES.(1005) 0402 3.48K Ohms 1% 1/16W 100PPM AEC-Q20 | 0 |
|
$0.0023 / $0.0030 | RFQ |
CAD Models for AC0402FR-073K48L by YAGEO Corporation
Part Data Attributes for AC0402FR-073K48L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.32 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
3480 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for AC0402FR-073K48L
This table gives cross-reference parts and alternative options found for AC0402FR-073K48L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-073K48L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS04FT3481 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3480ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | AC0402FR-073K48L vs RMS04FT3481 |
RMEF0402FT3K48 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3480ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AC0402FR-073K48L vs RMEF0402FT3K48 |
CR0402-FX-3481GLF | Fixed Resistor, Ruthenium Oxide, 0.0625W, 3480ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | AC0402FR-073K48L vs CR0402-FX-3481GLF |
CR0402FF3481G | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3480ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | LIZ Electronics (Kunshan) Co., Ltd | AC0402FR-073K48L vs CR0402FF3481G |
CPW10-3481-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3480ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-073K48L vs CPW10-3481-FK |
CDP04023K481%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3480ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-073K48L vs CDP04023K481%100PPM/KNP20 |
RTT023481FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3480ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-073K48L vs RTT023481FH3 |
RC0402FR-103K48 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3480ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0402FR-073K48L vs RC0402FR-103K48 |
NRC04F3481TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3480ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AC0402FR-073K48L vs NRC04F3481TRF |
RC0402FR-073K48 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3480ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0402FR-073K48L vs RC0402FR-073K48 |