There are no models available for this part yet.
Overview of NRC-AS25D66R5TRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NRC-AS25D66R5TRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRC-AS25D66R5TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS25D66R5TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0378 / $0.0423 | Buy Now |
CAD Models for NRC-AS25D66R5TRF by NIC Components Corp
Part Data Attributes for NRC-AS25D66R5TRF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.33 W
|
Rated Temperature
|
70 °C
|
Resistance
|
66.5 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for NRC-AS25D66R5TRF
This table gives cross-reference parts and alternative options found for NRC-AS25D66R5TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS25D66R5TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1210-4W-66R5DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | NRC-AS25D66R5TRF vs CR1210-4W-66R5DT |
CR-10DL6--66R5 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 66.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NRC-AS25D66R5TRF vs CR-10DL6--66R5 |
RMGW35K66R5DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 66.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | NRC-AS25D66R5TRF vs RMGW35K66R5DB |
RS1210K66R5DTG | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 66.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | NRC-AS25D66R5TRF vs RS1210K66R5DTG |
RS1210K66R5DC | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 66.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | NRC-AS25D66R5TRF vs RS1210K66R5DC |
SF10H66R5DBL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 66.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | NRC-AS25D66R5TRF vs SF10H66R5DBL |
RM14D66R5CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 66.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | NRC-AS25D66R5TRF vs RM14D66R5CTDK-X |
RC1210K66R5DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | NRC-AS25D66R5TRF vs RC1210K66R5DT |
RS1210K66R5DCL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 66.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | NRC-AS25D66R5TRF vs RS1210K66R5DCL |
CR1210-4W-66R5DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | NRC-AS25D66R5TRF vs CR1210-4W-66R5DT-13 |