Part Details for CR-10DL6--66R5 by Viking Tech Corp
Overview of CR-10DL6--66R5 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-10DL6--66R5
CR-10DL6--66R5 CAD Models
CR-10DL6--66R5 Part Data Attributes
|
CR-10DL6--66R5
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-10DL6--66R5
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 66.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3333 W | |
Rated Temperature | 70 °C | |
Resistance | 66.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR-10DL6--66R5
This table gives cross-reference parts and alternative options found for CR-10DL6--66R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-10DL6--66R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW35K66R5DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 66.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CR-10DL6--66R5 vs RMGW35K66R5DB |
CR1210-4W-66R5DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CR-10DL6--66R5 vs CR1210-4W-66R5DT |
RGC1210DTD66R5 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 66.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-10DL6--66R5 vs RGC1210DTD66R5 |
MC1210-66R5-DBW | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 66.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | CR-10DL6--66R5 vs MC1210-66R5-DBW |
CAS14D66R5CT | Fixed Resistor, 0.3333W, 66.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CR-10DL6--66R5 vs CAS14D66R5CT |
SF10H66R5DGL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 66.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CR-10DL6--66R5 vs SF10H66R5DGL |
RS1210K66R5DCG | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 66.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | CR-10DL6--66R5 vs RS1210K66R5DCG |
CR1210-4W-66R5DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CR-10DL6--66R5 vs CR1210-4W-66R5DT-13 |
CR1210D66R5P05 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 66.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | CR-10DL6--66R5 vs CR1210D66R5P05 |
SF10H66R5DBL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 66.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CR-10DL6--66R5 vs SF10H66R5DBL |