There are no models available for this part yet.
Overview of NRC-AS100F10R0TRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NRC-AS100F10R0TRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRC-AS100F10R0TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS100F10R0TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0560 / $0.0626 | Buy Now | |
DISTI #
32678173
|
Verical | Res Thick Film 2512 10 Ohm 1% 1W ±100ppm/°C Sulfur Resistant Pad SMD T/R Min Qty: 2000 Package Multiple: 1 Date Code: 1602 | Americas - 3192 |
|
$0.0500 | Buy Now | |
DISTI #
C1S527800582089
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 3192 |
|
$0.0535 | Buy Now | |
DISTI #
C1S527800425517
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 4 |
|
$0.0505 | Buy Now |
CAD Models for NRC-AS100F10R0TRF by NIC Components Corp
Part Data Attributes for NRC-AS100F10R0TRF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 2512
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.35 mm
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
10 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for NRC-AS100F10R0TRF
This table gives cross-reference parts and alternative options found for NRC-AS100F10R0TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS100F10R0TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS12FBE10R0A | Fixed Resistor, 1W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NRC-AS100F10R0TRF vs AS12FBE10R0A |
CR-12FA4---10R | Fixed Resistor, 1W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NRC-AS100F10R0TRF vs CR-12FA4---10R |
RC2512F10R0-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Taitron Components Inc | NRC-AS100F10R0TRF vs RC2512F10R0-07-RG70 |
NRC-AS100F10R0TRQYF | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | NIC Components Corp | NRC-AS100F10R0TRF vs NRC-AS100F10R0TRQYF |
RMS1WR-10R-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RFE International Inc | NRC-AS100F10R0TRF vs RMS1WR-10R-F |
MR25X10R0FBL | Fixed Resistor, 1W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRC-AS100F10R0TRF vs MR25X10R0FBL |
MC2512-10R0-FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, 2512 | RCD Components Inc | NRC-AS100F10R0TRF vs MC2512-10R0-FT |
AS12FTE10R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NRC-AS100F10R0TRF vs AS12FTE10R0 |
MC2512L6F10R0SE | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | SPC Multicomp | NRC-AS100F10R0TRF vs MC2512L6F10R0SE |
MR25X10R0FTL | Fixed Resistor, 1W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRC-AS100F10R0TRF vs MR25X10R0FTL |