AS12FTE10R0
Viking Tech Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Overview of AS12FTE10R0 by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for AS12FTE10R0 by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS12FTE10R0 by Viking Tech Corp

AS12FTE10R0
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.35 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
10 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. AS12FTE10R0
    Viking Tech Corp
    Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for AS12FTE10R0

This table gives cross-reference parts and alternative options found for AS12FTE10R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS12FTE10R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS12FBE10R0A Fixed Resistor, 1W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp AS12FTE10R0 vs AS12FBE10R0A
CR-12FA4---10R Fixed Resistor, 1W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp AS12FTE10R0 vs CR-12FA4---10R
RC2512F10R0-07-RG70 Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Taitron Components Inc AS12FTE10R0 vs RC2512F10R0-07-RG70
NRC-AS100F10R0TRQYF Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, NIC Components Corp AS12FTE10R0 vs NRC-AS100F10R0TRQYF
NRC-AS100F10R0TRF Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, NIC Components Corp AS12FTE10R0 vs NRC-AS100F10R0TRF
RMS1WR-10R-F Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, RFE International Inc AS12FTE10R0 vs RMS1WR-10R-F
MR25X10R0FBL Fixed Resistor, 1W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Walsin Technology Corporation AS12FTE10R0 vs MR25X10R0FBL
MC2512-10R0-FT Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, 2512 RCD Components Inc AS12FTE10R0 vs MC2512-10R0-FT
MC2512L6F10R0SE Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, SPC Multicomp AS12FTE10R0 vs MC2512L6F10R0SE
MR25X10R0FTL Fixed Resistor, 1W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Walsin Technology Corporation AS12FTE10R0 vs MR25X10R0FTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS12FTE10R0 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS12FTE10R0 by Viking Tech Corp

Select Manufacturer
Which Manufacturer of AS12FTE10R0 would you like to use for your alert(s)?
  • Please alert me when AS12FTE10R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS12FTE10R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS12FTE10R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS12FTE10R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS12FTE10R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS12FTE10R0 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: