Part Details for NRC-AS06D2320TRF by NIC Components Corp
Overview of NRC-AS06D2320TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS06D2320TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-AS06D2320TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS06D2320TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0087 / $0.0092 | Buy Now |
Part Details for NRC-AS06D2320TRF
NRC-AS06D2320TRF CAD Models
NRC-AS06D2320TRF Part Data Attributes
|
NRC-AS06D2320TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS06D2320TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 232ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 232 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for NRC-AS06D2320TRF
This table gives cross-reference parts and alternative options found for NRC-AS06D2320TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS06D2320TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC16K2320DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 232ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRC-AS06D2320TRF vs RMC16K2320DB |
CR0603-16W-2320DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 232ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | NRC-AS06D2320TRF vs CR0603-16W-2320DPT-13 |
RK73H1JRTBK2320D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 232ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | NRC-AS06D2320TRF vs RK73H1JRTBK2320D |
CR-03DLD--232R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 232ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | NRC-AS06D2320TRF vs CR-03DLD--232R |
RK73H1JRTBK2320D | RES,SMT,THICK FILM,232 OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | NRC-AS06D2320TRF vs RK73H1JRTBK2320D |
RK73H1JLTD2320D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 232ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRC-AS06D2320TRF vs RK73H1JLTD2320D |
RK73H1JTTD2320D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 232ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRC-AS06D2320TRF vs RK73H1JTTD2320D |
RK73H1JRTTP2320D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 232ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRC-AS06D2320TRF vs RK73H1JRTTP2320D |
CRCW06032320D100RG1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 232ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | NRC-AS06D2320TRF vs CRCW06032320D100RG1 |
RTT032320DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 232ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | NRC-AS06D2320TRF vs RTT032320DTP |