Part Details for CR-03DLD--232R by Viking Tech Corp
Overview of CR-03DLD--232R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G17DD1504232RHR | Amphenol Communications Solutions | G17DD1504232RHR-Slim R/A Dip HD 15P Rec | |
RJE4A188232RT | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With No EMI Tabs, With LEDs, With Straight Pegs |
Part Details for CR-03DLD--232R
CR-03DLD--232R CAD Models
CR-03DLD--232R Part Data Attributes
|
CR-03DLD--232R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03DLD--232R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 232ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 232 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CR-03DLD--232R
This table gives cross-reference parts and alternative options found for CR-03DLD--232R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03DLD--232R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC16K2320DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 232ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CR-03DLD--232R vs RMC16K2320DB |
CR0603-16W-2320DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 232ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CR-03DLD--232R vs CR0603-16W-2320DPT-13 |
RK73H1JRTBK2320D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 232ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CR-03DLD--232R vs RK73H1JRTBK2320D |
RK73H1JRTBK2320D | RES,SMT,THICK FILM,232 OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | CR-03DLD--232R vs RK73H1JRTBK2320D |
RK73H1JLTD2320D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 232ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03DLD--232R vs RK73H1JLTD2320D |
RK73H1JTTD2320D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 232ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03DLD--232R vs RK73H1JTTD2320D |
RK73H1JRTTP2320D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 232ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03DLD--232R vs RK73H1JRTTP2320D |
CRCW06032320D100RG1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 232ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CR-03DLD--232R vs CRCW06032320D100RG1 |
RTT032320DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 232ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CR-03DLD--232R vs RTT032320DTP |
CDP0603232R0.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 232ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03DLD--232R vs CDP0603232R0.5%100PPM/KKP10 |