There are no models available for this part yet.
Overview of NRB-XW470M450V12.5X40TBF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NRB-XW470M450V12.5X40TBF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRB-XW470M450V12.5
|
Avnet Americas | CAP ALUM 47UF 450VDC 20% 12.5 X 40 RDL - Ammo Pack (Alt: NRB-XW470M450V12.5) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.8068 / $0.9019 | Buy Now |
CAD Models for NRB-XW470M450V12.5X40TBF by NIC Components Corp
Part Data Attributes for NRB-XW470M450V12.5X40TBF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Factory Lead Time
|
19 Weeks
|
Capacitance
|
47 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
8820 mΩ
|
Length
|
40 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Radial
|
Packing Method
|
Ammo Pack
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
480 mA
|
Terminal Pitch
|
5 mm
|
Alternate Parts for NRB-XW470M450V12.5X40TBF
This table gives cross-reference parts and alternative options found for NRB-XW470M450V12.5X40TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRB-XW470M450V12.5X40TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450KXW47MEFCSG12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | NRB-XW470M450V12.5X40TBF vs 450KXW47MEFCSG12.5X40 |
NRB-XW470M450V12.5X40TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | NRB-XW470M450V12.5X40TBF vs NRB-XW470M450V12.5X40TBNF |
450TXW47MEFCCA12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRB-XW470M450V12.5X40TBF vs 450TXW47MEFCCA12.5X40 |
450KXW47MEFCRX12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | NRB-XW470M450V12.5X40TBF vs 450KXW47MEFCRX12.5X40 |
UPZ2W470MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | NRB-XW470M450V12.5X40TBF vs UPZ2W470MHD1AA |
EPAG451EBD470MK40S | Aluminum Electrolytic Capacitor, | Chemi-Con | NRB-XW470M450V12.5X40TBF vs EPAG451EBD470MK40S |
NRB-XW470M450V12.5X40TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | NRB-XW470M450V12.5X40TBF vs NRB-XW470M450V12.5X40TB15MMPF |
UPZ2W470MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | NRB-XW470M450V12.5X40TBF vs UPZ2W470MHD1CC |
450TXW47MEFCSG12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | NRB-XW470M450V12.5X40TBF vs 450TXW47MEFCSG12.5X40 |
NRB-XW470M450V12.5X40F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRB-XW470M450V12.5X40TBF vs NRB-XW470M450V12.5X40F |