Part Details for 450TXW47MEFCCA12.5X40 by Rubycon Corporation
Overview of 450TXW47MEFCCA12.5X40 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 450TXW47MEFCCA12.5X40
450TXW47MEFCCA12.5X40 CAD Models
450TXW47MEFCCA12.5X40 Part Data Attributes
|
450TXW47MEFCCA12.5X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450TXW47MEFCCA12.5X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.4363 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 480 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 450TXW47MEFCCA12.5X40
This table gives cross-reference parts and alternative options found for 450TXW47MEFCCA12.5X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450TXW47MEFCCA12.5X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPZ2W470MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | 450TXW47MEFCCA12.5X40 vs UPZ2W470MHD1CV |
450KXW47MEFCG412.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | 450TXW47MEFCCA12.5X40 vs 450KXW47MEFCG412.5X40 |
UPZ2W470MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | 450TXW47MEFCCA12.5X40 vs UPZ2W470MHD1CC |
450TXW47MEFCCE12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450TXW47MEFCCA12.5X40 vs 450TXW47MEFCCE12.5X40 |
UPZ2W470MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | 450TXW47MEFCCA12.5X40 vs UPZ2W470MHD1CP |
450KXW47MEFCCA12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450TXW47MEFCCA12.5X40 vs 450KXW47MEFCCA12.5X40 |
EPAG451EC5470MK40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | Chemi-Con | 450TXW47MEFCCA12.5X40 vs EPAG451EC5470MK40S |
NRB-XW470M450V12.5X40RKF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | 450TXW47MEFCCA12.5X40 vs NRB-XW470M450V12.5X40RKF |
EPAG451EBD470MK40S | Aluminum Electrolytic Capacitor, | Chemi-Con | 450TXW47MEFCCA12.5X40 vs EPAG451EBD470MK40S |
EPAG451EC3470MK40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | Chemi-Con | 450TXW47MEFCCA12.5X40 vs EPAG451EC3470MK40S |