Part Details for NRB-XS100M250V10X16TBF by NIC Components Corp
Overview of NRB-XS100M250V10X16TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRB-XS100M250V10X16TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRB-XS100M250V10X1
|
Avnet Americas | CAP ALUM 10UF 250VDC 20% 10 X 16 RDL - Ammo Pack (Alt: NRB-XS100M250V10X1) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1452 / $0.1540 | Buy Now |
Part Details for NRB-XS100M250V10X16TBF
NRB-XS100M250V10X16TBF CAD Models
NRB-XS100M250V10X16TBF Part Data Attributes
|
NRB-XS100M250V10X16TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRB-XS100M250V10X16TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2500 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.2 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 96 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRB-XS100M250V10X16TBF
This table gives cross-reference parts and alternative options found for NRB-XS100M250V10X16TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRB-XS100M250V10X16TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1100MDM1016RTN111B | CAP,AL2O3,10UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRB-XS100M250V10X16TBF vs 1100MDM1016RTN111B |
8100MDM1016RTN711B | CAP,AL2O3,10UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRB-XS100M250V10X16TBF vs 8100MDM1016RTN711B |
8100MDM1016RXN4C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | NRB-XS100M250V10X16TBF vs 8100MDM1016RXN4C |
ESU106M250AH8KA | Aluminum Electrolytic Capacitor, | KEMET Corporation | NRB-XS100M250V10X16TBF vs ESU106M250AH8KA |
1100MDM1016RFN2110 | CAP,AL2O3,10UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRB-XS100M250V10X16TBF vs 1100MDM1016RFN2110 |
8100MDM1016RXN211C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | NRB-XS100M250V10X16TBF vs 8100MDM1016RXN211C |
8100MDM1016RXN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | NRB-XS100M250V10X16TBF vs 8100MDM1016RXN50 |
8100MDM1016RX05N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | NRB-XS100M250V10X16TBF vs 8100MDM1016RX05N |
1100MDM1016RXN111M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | NRB-XS100M250V10X16TBF vs 1100MDM1016RXN111M |
8100MDM1016RX04F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | NRB-XS100M250V10X16TBF vs 8100MDM1016RX04F |