Part Details for 1100MDM1016RXN111M by Fenghua (HK) Electronics Ltd
Overview of 1100MDM1016RXN111M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1100MDM1016RXN111M
1100MDM1016RXN111M CAD Models
1100MDM1016RXN111M Part Data Attributes
|
1100MDM1016RXN111M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1100MDM1016RXN111M
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 85 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1100MDM1016RXN111M
This table gives cross-reference parts and alternative options found for 1100MDM1016RXN111M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1100MDM1016RXN111M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250BXC10MRI10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Rubycon Corporation | 1100MDM1016RXN111M vs 250BXC10MRI10X16 |
8100MDM1016RTN711P | CAP,AL2O3,10UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1100MDM1016RXN111M vs 8100MDM1016RTN711P |
8100MDM1016RXN011B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 1100MDM1016RXN111M vs 8100MDM1016RXN011B |
8100MDM1016RX00P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 1100MDM1016RXN111M vs 8100MDM1016RX00P |
250CFX10MEFCCE10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 1100MDM1016RXN111M vs 250CFX10MEFCCE10X16 |
1100MDM1016RFN411C | CAP,AL2O3,10UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1100MDM1016RXN111M vs 1100MDM1016RFN411C |
250CFX10MEFC10X16 | CAP ALUM 10UF 20% 250V RADIAL | Rubycon Corporation | 1100MDM1016RXN111M vs 250CFX10MEFC10X16 |
8100MDM1016RXN511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 1100MDM1016RXN111M vs 8100MDM1016RXN511C |
8100MDM1016RFN411C | CAP,AL2O3,10UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1100MDM1016RXN111M vs 8100MDM1016RFN411C |
2100MDM1016RXN4110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 1100MDM1016RXN111M vs 2100MDM1016RXN4110 |