Part Details for NPS63-M by Artesyn Embedded Technologies
Overview of NPS63-M by Artesyn Embedded Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPS63-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T2916
|
Newark | Ac/Dc Open Frame Power Supply, Medical, Fixed, 90 V, 264 V, 60 W, 12 V, 5 A Rohs Compliant: Yes |Artesyn Embedded Technologies NPS63-M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$36.2000 / $41.0200 | Buy Now |
DISTI #
85R8994
|
Newark | Power Supply, Ac-Dc, Medical, 12V, 5A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):60W, Input Voltage Vac:90V Ac To 264V Ac, Input Voltage Ac Max:264Vrohs Compliant: Yes |Artesyn Embedded Technologies NPS63-M Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.2200 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - Open Frame - Medical - 12VDC - 5A - Input: 90 to 264VAC - 4 x 2 x 1 inches RoHS: Compliant |
27 In Stock |
|
$25.9900 / $33.9500 | Buy Now |
DISTI #
000000000005108782
|
Sager | Switching Power Supplies 12v output 60W 2x4 Medical &non-Medica Min Qty: 1 | 1124 |
|
$30.2800 / $34.3000 | Buy Now |
|
Master Electronics | AC-DC Power Supply - Open Frame - Medical - 12VDC - 5A - Input: 90 to 264VAC - 4 x 2 x 1 inches RoHS: Compliant |
27 In Stock |
|
$25.9900 / $33.9500 | Buy Now |
Part Details for NPS63-M
NPS63-M CAD Models
NPS63-M Part Data Attributes
|
NPS63-M
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
NPS63-M
Artesyn Embedded Technologies
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid, ROHS COMPLIANT PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Part Package Code | MODULE | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, TUV, CE | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 101.6 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 5 A | |
Output Voltage-Max | 14.4 V | |
Output Voltage-Min | 9.6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | YES | |
Width | 50.8 mm |