Part Details for NPPN121BFCN-RC by Sullins Connector Solutions
Overview of NPPN121BFCN-RC by Sullins Connector Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPPN121BFCN-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S5751-12-ND
|
DigiKey | CONN HDR 12POS 0.079 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Tube |
19075 In Stock |
|
$0.5395 / $1.1000 | Buy Now |
|
Future Electronics | 12 Position Total Single Row 2 mm Pitch Straight Female Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tube | 9998Tube |
|
$0.6250 / $0.7600 | Buy Now |
DISTI #
84365547
|
Verical | Conn Socket Strip F 12 POS 2mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2435 | Americas - 6000 |
|
$0.9297 | Buy Now |
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Quest Components | 320 |
|
$0.8632 / $2.1580 | Buy Now |
Part Details for NPPN121BFCN-RC
NPPN121BFCN-RC CAD Models
NPPN121BFCN-RC Part Data Attributes
|
NPPN121BFCN-RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
NPPN121BFCN-RC
Sullins Connector Solutions
Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Sullins | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for NPPN121BFCN-RC
This table gives cross-reference parts and alternative options found for NPPN121BFCN-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPPN121BFCN-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2,54R12 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Lumberg Connect GmbH | NPPN121BFCN-RC vs 2,54R12 |
3510-212 | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | NPPN121BFCN-RC vs 3510-212 |
M30-1301200 | Board Connector, 12 Contact(s), 1 Row(s), Female | Harwin | NPPN121BFCN-RC vs M30-1301200 |
MICA12VP3 | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | NPPN121BFCN-RC vs MICA12VP3 |
BL15SMD04312SM | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | NPPN121BFCN-RC vs BL15SMD04312SM |
16540.562.501 | Board Connector, 12 Contact(s), 1 Row(s), Female | Lear Corporation | NPPN121BFCN-RC vs 16540.562.501 |
MIL-C-55302/62-A12L | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | NPPN121BFCN-RC vs MIL-C-55302/62-A12L |
2,54RFL12 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Lumberg Connect GmbH | NPPN121BFCN-RC vs 2,54RFL12 |
1000-112-2101 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Methode Electronics Inc | NPPN121BFCN-RC vs 1000-112-2101 |
MIL-C-55302/62-D12M | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solderless Terminal | Winchester Interconnect | NPPN121BFCN-RC vs MIL-C-55302/62-D12M |