Part Details for NPM1008CM2R2TR140F by NIC Components Corp
Results Overview of NPM1008CM2R2TR140F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NPM1008CM2R2TR140F Information
NPM1008CM2R2TR140F by NIC Components Corp is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for NPM1008CM2R2TR140F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPM1008CM2R2TR140F
|
Avnet Americas | Inductor Power 2.2uH 20% 2MHz 1.4A 1008 T/R - Tape and Reel (Alt: NPM1008CM2R2TR140F) Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0696 / $0.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 21000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.0690 | Buy Now |
Part Details for NPM1008CM2R2TR140F
NPM1008CM2R2TR140F CAD Models
NPM1008CM2R2TR140F Part Data Attributes
|
NPM1008CM2R2TR140F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPM1008CM2R2TR140F
NIC Components Corp
General Purpose Inductor,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.156 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |
Alternate Parts for NPM1008CM2R2TR140F
This table gives cross-reference parts and alternative options found for NPM1008CM2R2TR140F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPM1008CM2R2TR140F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BDCD002520102R2MS1 | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, | NPM1008CM2R2TR140F vs BDCD002520102R2MS1 |