Part Details for NOSW686M002R0400 by Kyocera AVX Components
Overview of NOSW686M002R0400 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Price & Stock for NOSW686M002R0400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NOSW686M002R0400
|
Avnet Abacus | (Alt: NOSW686M002R0400) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NOSW686M002R0400
NOSW686M002R0400 CAD Models
NOSW686M002R0400 Part Data Attributes
|
NOSW686M002R0400
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NOSW686M002R0400
Kyocera AVX Components
Niobium, 2.5V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 68 µF | |
Capacitor Type | NIOBIUM CAPACITOR | |
Dielectric Material | NIOBIUM OXIDE | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2312 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for NOSW686M002R0400
This table gives cross-reference parts and alternative options found for NOSW686M002R0400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NOSW686M002R0400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NOSW686M002R0150 | Special Capacitor, Niobium, 2.5V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | NOSW686M002R0400 vs NOSW686M002R0150 |
NOSW686M002S0400 | Niobium, 2.5V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | NOSW686M002R0400 vs NOSW686M002S0400 |
NOSW686M002R0150V | Special Capacitor, Niobium, 2.5V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, | Kyocera AVX Components | NOSW686M002R0400 vs NOSW686M002R0150V |
NOSW686M002R0400V | Special Capacitor, Niobium, 2.5V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, | Kyocera AVX Components | NOSW686M002R0400 vs NOSW686M002R0400V |
NOSW686M002S0150V | Special Capacitor, Niobium, 2.5V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, | Kyocera AVX Components | NOSW686M002R0400 vs NOSW686M002S0150V |