NOSW686M002S0400
Kyocera AVX Components
Description: Niobium, 2.5V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, CHIP

Overview of NOSW686M002S0400 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics

CAD Models for NOSW686M002S0400 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NOSW686M002S0400 by Kyocera AVX Components

NOSW686M002S0400
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.29.00.40
Capacitance
68 µF
Capacitor Type
NIOBIUM CAPACITOR
Dielectric Material
NIOBIUM OXIDE
Height
1.5 mm
JESD-609 Code
e3
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Plastic, 13 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
2.5 V
Reference Standard
AEC-Q200
Size Code
2312
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. NOSW686M002S0400
    Kyocera AVX Components
    Niobium, 2.5V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, CHIP
    VS

Alternate Parts for NOSW686M002S0400

This table gives cross-reference parts and alternative options found for NOSW686M002S0400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NOSW686M002S0400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NOSW686M002R0150 Special Capacitor, Niobium, 2.5V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, CHIP Kyocera AVX Components NOSW686M002S0400 vs NOSW686M002R0150
NOSW686M002R0400 Niobium, 2.5V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, CHIP Kyocera AVX Components NOSW686M002S0400 vs NOSW686M002R0400
NOSW686M002R0150V Special Capacitor, Niobium, 2.5V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, Kyocera AVX Components NOSW686M002S0400 vs NOSW686M002R0150V
NOSW686M002R0400V Special Capacitor, Niobium, 2.5V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, Kyocera AVX Components NOSW686M002S0400 vs NOSW686M002R0400V
NOSW686M002S0150V Special Capacitor, Niobium, 2.5V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, Kyocera AVX Components NOSW686M002S0400 vs NOSW686M002S0150V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NOSW686M002S0400 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NOSW686M002S0400 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of NOSW686M002S0400 would you like to use for your alert(s)?
  • Please alert me when NOSW686M002S0400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NOSW686M002S0400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NOSW686M002S0400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NOSW686M002S0400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NOSW686M002S0400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NOSW686M002S0400 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: