NOIL1SE0300A-QDC
onsemi
Description: CMOS Image Sensor, High Speed, 0.3 MP (VGA) CMOS Output, Bayer Color, Microlens, LCC package, sealed glass (D263), LCC48, 14.22x14.22, 25-JTRAY

Overview of NOIL1SE0300A-QDC by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NOIL1SE0300A-QDC by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 74AK5491
Newark Noil1Se0300A-Qdc, Motor Driver Ic |Onsemi NOIL1SE0300A-QDC RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $258.9400
  • 25 $249.7500
  • 50 $240.5500
  • 100 $229.8300
$229.8300 / $258.9400 Buy Now
DISTI # NOIL1SE0300A-QDC
Avnet Americas Image Sensor Color CMOS 640x480Pixels 48-Pin LCC Tray - Trays (Alt: NOIL1SE0300A-QDC) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 2664 Partner Stock
  • 2 $224.9600
  • 4 $218.8800
  • 6 $212.8000
  • 10 $206.7200
  • 20 $200.6400
  • 100 $194.5600
  • 200 $188.4800
$188.4800 / $224.9600 Buy Now
Rochester Electronics LUPA300 - CMOS Sensor, 640 Horiz pixels, 480 Vert pixels, 250fps, Square, Surface Mount ' RoHS: Compliant Status: Obsolete Min Qty: 1 2664
  • 1 $221.6700
  • 25 $217.2400
  • 100 $208.3700
  • 500 $199.5000
  • 1,000 $188.4200
$188.4200 / $221.6700 Buy Now

CAD Models for NOIL1SE0300A-QDC by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NOIL1SE0300A-QDC by onsemi

NOIL1SE0300A-QDC
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
LCC48, 14.22x14.22
Package Description
LCC-48
Pin Count
48
Manufacturer Package Code
115AN
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Array Type
FRAME
Body Breadth
14.22 mm
Body Height
1.55 mm
Body Length or Diameter
14.22 mm
Dynamic Range
61 dB
Frame Rate
250 fps
Horizontal Pixel
640
Housing
CERAMIC
JESD-609 Code
e3
Master Clock
80 MHz
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Optical Format
1/2 inch
Output Interface Type
3-WIRE INTERFACE
Output Type
DIGITAL OUTPUT
Package Shape/Style
SQUARE
Pixel Size
9.9X9.9 µm
Sensitivity (V/lx.s)
17 V/lx.s
Sensors/Transducers Type
IMAGE SENSOR,CMOS
Spectral Response (nm)
400-1000
Supply Voltage-Max
2.625 V
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Termination Type
SOLDER
Vertical Pixel
480
Want to compare parts?
  1. NOIL1SE0300A-QDC
    onsemi
    CMOS Image Sensor, High Speed, 0.3 MP (VGA) CMOS Output, Bayer Color, Microlens, LCC package, sealed glass (D263), LCC48, 14.22x14.22, 25-JTRAY
    VS

Alternate Parts for NOIL1SE0300A-QDC

This table gives cross-reference parts and alternative options found for NOIL1SE0300A-QDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NOIL1SE0300A-QDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CYIL1SE0300AA-QDC CMOS Image Sensor, IMAGE SENSOR-CMOS, 640(H) X 480(V) PIXEL, 250fps, SQUARE, SURFACE MOUNT, CERAMIC, LCC-48 onsemi NOIL1SE0300A-QDC vs CYIL1SE0300AA-QDC
NOIL1SM0300A-QDC CMOS Image Sensor, High Speed, 0.3 MP (VGA) CMOS Output, Monochrome, No Microlens, LCC package, sealed glass (D263), LCC48, 14.22x14.22, 25-JTRAY onsemi NOIL1SE0300A-QDC vs NOIL1SM0300A-QDC

Related Parts for NOIL1SE0300A-QDC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NOIL1SE0300A-QDC by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NOIL1SE0300A-QDC by onsemi

  • Please alert me when NOIL1SE0300A-QDC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NOIL1SE0300A-QDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NOIL1SE0300A-QDC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NOIL1SE0300A-QDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NOIL1SE0300A-QDC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NOIL1SE0300A-QDC by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: