NOIL1SE0300A-QDC
vs
CYIL1SE0300AA-QDC
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
ON SEMICONDUCTOR
|
Part Package Code |
LCC48, 14.22x14.22
|
|
Package Description |
LCC-48
|
CERAMIC, LCC-48
|
Pin Count |
48
|
|
Manufacturer Package Code |
115AN
|
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
|
Array Type |
FRAME
|
FULL FRAME
|
Body Breadth |
14.22 mm
|
14.22 mm
|
Body Height |
1.55 mm
|
1.55 mm
|
Body Length or Diameter |
14.22 mm
|
14.22 mm
|
Dynamic Range |
61 dB
|
61 dB
|
Frame Rate |
250 fps
|
250 fps
|
Horizontal Pixel |
640
|
640
|
Housing |
CERAMIC
|
CERAMIC
|
JESD-609 Code |
e3
|
|
Master Clock |
80 MHz
|
80 MHz
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optical Format |
1/2 inch
|
1/2 inch
|
Output Interface Type |
3-WIRE INTERFACE
|
3-WIRE INTERFACE
|
Output Type |
DIGITAL OUTPUT
|
DIGITAL VOLTAGE
|
Package Shape/Style |
SQUARE
|
SQUARE
|
Pixel Size |
9.9X9.9 µm
|
9.9X9.9 µm
|
Sensitivity (V/lx.s) |
17 V/lx.s
|
17 V/lx.s
|
Sensors/Transducers Type |
IMAGE SENSOR,CMOS
|
IMAGE SENSOR,CMOS
|
Spectral Response (nm) |
400-1000
|
400-1000
|
Supply Voltage-Max |
2.625 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
|
Termination Type |
SOLDER
|
SOLDER
|
Vertical Pixel |
480
|
480
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Additional Feature |
|
ELECTRONIC SNAPSHOT SHUTTER
|
Data Rate |
|
80 Mbps
|
Supply Voltage-Min |
|
2.5 V
|
|
|
|
Compare NOIL1SE0300A-QDC with alternatives
Compare CYIL1SE0300AA-QDC with alternatives