NMOA8200-3564-5004
EMCORE Corporation
Description: EDFA Amplifier, 1545nm Min, 1562nm Max, FC/UPC Connector

Overview of NMOA8200-3564-5004 by EMCORE Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
RFS1113-564ME Coilcraft Inc General Purpose Inductor,
150-04L Coilcraft Inc Variable Inductor, Air-Core, Unshielded, 2727
150-04A08SL Coilcraft Inc RF inductor, tunable, aluminum core, shielded, RoHS

CAD Models for NMOA8200-3564-5004 by EMCORE Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMOA8200-3564-5004 by EMCORE Corporation

NMOA8200-3564-5004
EMCORE Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
EMCORE CORP
Reach Compliance Code
unknown
Connection Type
FC/UPC CONNECTOR
Fiber Optic Device Type
EDFA AMPLIFIER
Noise Figure-Max
6 dB
Operating Temperature-Max
50 °C
Operating Temperature-Min
Operating Wavelength-Max
1562 nm
Operating Wavelength-Min
1545 nm
Operating Wavelength-Nom
1550 nm
Optical Power Output-Nom
1778.27 mW
Supply Voltage-Max
265 V
Supply Voltage-Min
85 V
Supply Voltage-Nom
175 V
Want to compare parts?
  1. NMOA8200-3564-5004
    EMCORE Corporation
    EDFA Amplifier, 1545nm Min, 1562nm Max, FC/UPC Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMOA8200-3564-5004 by EMCORE Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMOA8200-3564-5004 by EMCORE Corporation

Select Manufacturer
Which Manufacturer of NMOA8200-3564-5004 would you like to use for your alert(s)?
  • Please alert me when NMOA8200-3564-5004 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMOA8200-3564-5004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMOA8200-3564-5004 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMOA8200-3564-5004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMOA8200-3564-5004.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMOA8200-3564-5004 by EMCORE Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: