There are no models available for this part yet.
Overview of NME1215D by C&D Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for NME1215D by C&D Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 1-OUTPUT 1 W DC-DC REG PWR SUPPLY MODULE | 9 |
|
$7.2000 / $14.4000 | Buy Now |
CAD Models for NME1215D by C&D Technologies Inc
Part Data Attributes for NME1215D by C&D Technologies Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
C&D TECHNOLOGIES INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP8,.3
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
13.2 V
|
Input Voltage-Min
|
10.8 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-XDMA-T4
|
JESD-609 Code
|
e0
|
Length
|
11.5 mm
|
Load Regulation-Max
|
8.5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.066 A
|
Output Voltage-Max
|
16.5 V
|
Output Voltage-Min
|
13.875 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
7.05 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
1 W
|
Trim/Adjustable Output
|
NO
|
Width
|
7.62 mm
|
Alternate Parts for NME1215D
This table gives cross-reference parts and alternative options found for NME1215D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NME1215D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1215HF1U | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, MINI, DIP-7/4 | Sangdest Microelectronics (Nanjing) Co Ltd | NME1215D vs M1215HF1U |
LME1215D | DC-DC Regulated Power Supply Module, 1 Output, 0.25W, Hybrid, DIP-8/4 | C&D Technologies Inc | NME1215D vs LME1215D |
LME1215D | DC-DC Regulated Power Supply Module, 1 Output, 0.25W, Hybrid, DIP-8 | Murata Power Solutions | NME1215D vs LME1215D |
M1215HF1U-G | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, MINI, DIP-7/4 | Sensitron Semiconductors | NME1215D vs M1215HF1U-G |
12AT15S | DC-DC Unregulated Power Supply Module, 1 Output, 0.75W, Hybrid, | Pico Electronics Inc | NME1215D vs 12AT15S |