Part Details for LME1215D by C&D Technologies Inc
Overview of LME1215D by C&D Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LME1215D
LME1215D CAD Models
LME1215D Part Data Attributes
|
LME1215D
C&D Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
LME1215D
C&D Technologies Inc
DC-DC Regulated Power Supply Module, 1 Output, 0.25W, Hybrid, DIP-8/4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C&D TECHNOLOGIES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-T4 | |
JESD-609 Code | e0 | |
Length | 11.5 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.016 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.875 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.05 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 0.25 W | |
Trim/Adjustable Output | NO | |
Width | 7.62 mm |
Alternate Parts for LME1215D
This table gives cross-reference parts and alternative options found for LME1215D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LME1215D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NME1215D | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, DIP-8/4 | C&D Technologies Inc | LME1215D vs NME1215D |
LME1215D | DC-DC Regulated Power Supply Module, 1 Output, 0.25W, Hybrid, DIP-8 | Murata Power Solutions | LME1215D vs LME1215D |
M1215HF1U | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, MINI, DIP-7/4 | Sangdest Microelectronics (Nanjing) Co Ltd | LME1215D vs M1215HF1U |