NMCT1206FG5M76
SEI Stackpole Electronics Inc
Description: RESISTOR, 0.25W, 1%, 200ppm, 5760000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT

Overview of NMCT1206FG5M76 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for NMCT1206FG5M76 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMCT1206FG5M76 by SEI Stackpole Electronics Inc

NMCT1206FG5M76
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
NMCT
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
5760000 Ω
Resistor Type
FIXED RESISTOR
Series
NMCT
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. NMCT1206FG5M76
    SEI Stackpole Electronics Inc
    RESISTOR, 0.25W, 1%, 200ppm, 5760000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for NMCT1206FG5M76

This table gives cross-reference parts and alternative options found for NMCT1206FG5M76. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT1206FG5M76, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR1206AFW-5764EAS Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc NMCT1206FG5M76 vs CR1206AFW-5764EAS
NMCR1206FJ5M76 RES,SMT,THICK FILM,5.76M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE SEI Stackpole Electronics Inc NMCT1206FG5M76 vs NMCR1206FJ5M76
RC1206F5764-07-T70 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Taitron Components Inc NMCT1206FG5M76 vs RC1206F5764-07-T70
WR12W5764FGLJ Fixed Resistor, 0.25W, 5760000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation NMCT1206FG5M76 vs WR12W5764FGLJ
RK73H2BRTTE5764F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc NMCT1206FG5M76 vs RK73H2BRTTE5764F
MR12W5764FTL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation NMCT1206FG5M76 vs MR12W5764FTL
CR-06FPD--5M76 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 5760000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, Viking Tech Corp NMCT1206FG5M76 vs CR-06FPD--5M76
CR-06FLF--5M76 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp NMCT1206FG5M76 vs CR-06FLF--5M76
NMCR1206FG5M76 RES,SMT,THICK FILM,5.76M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE SEI Stackpole Electronics Inc NMCT1206FG5M76 vs NMCR1206FG5M76
RK73H2BRTTED5764F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc NMCT1206FG5M76 vs RK73H2BRTTED5764F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMCT1206FG5M76 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMCT1206FG5M76 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of NMCT1206FG5M76 would you like to use for your alert(s)?
  • Please alert me when NMCT1206FG5M76 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMCT1206FG5M76 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMCT1206FG5M76 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMCT1206FG5M76 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMCT1206FG5M76.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMCT1206FG5M76 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: