Part Details for RK73H2BRTTE5764F by KOA Speer Electronics Inc
Overview of RK73H2BRTTE5764F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BRTTE5764F
RK73H2BRTTE5764F CAD Models
RK73H2BRTTE5764F Part Data Attributes
|
RK73H2BRTTE5764F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTE5764F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5760000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTE5764F
This table gives cross-reference parts and alternative options found for RK73H2BRTTE5764F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTE5764F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206AFW-5764EAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RK73H2BRTTE5764F vs CR1206AFW-5764EAS |
RMS12FT5764 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73H2BRTTE5764F vs RMS12FT5764 |
WR12W5764FTR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BRTTE5764F vs WR12W5764FTR |
NRC-AS12F5764TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, | NIC Components Corp | RK73H2BRTTE5764F vs NRC-AS12F5764TRF |
RK73H2BRTTDB5764F | RES,SMT,THICK FILM,5.76M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | RK73H2BRTTE5764F vs RK73H2BRTTDB5764F |
CR32-5764-FY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RK73H2BRTTE5764F vs CR32-5764-FY |
MR12W5764FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BRTTE5764F vs MR12W5764FQL |
CAR12F5764CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BRTTE5764F vs CAR12F5764CT |
RK73H2BRTTDB5764F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BRTTE5764F vs RK73H2BRTTDB5764F |
NRCA12F5764TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | NIC Components Corp | RK73H2BRTTE5764F vs NRCA12F5764TR10QYF |