Part Details for NMCR1206FJ665K by SEI Stackpole Electronics Inc
Overview of NMCR1206FJ665K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1206FJ665K
NMCR1206FJ665K CAD Models
NMCR1206FJ665K Part Data Attributes
|
NMCR1206FJ665K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206FJ665K
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,665K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 665000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206FJ665K
This table gives cross-reference parts and alternative options found for NMCR1206FJ665K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206FJ665K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4F6653B3E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NMCR1206FJ665K vs 1206S4F6653B3E |
1206W4F6653T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | NMCR1206FJ665K vs 1206W4F6653T5E |
RPC1206FG665K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 665000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR1206FJ665K vs RPC1206FG665K |
RK73H2BTTD6653F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NMCR1206FJ665K vs RK73H2BTTD6653F |
RK73H2BTTDD6653F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NMCR1206FJ665K vs RK73H2BTTDD6653F |
1206S4F6653B2E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NMCR1206FJ665K vs 1206S4F6653B2E |
RK73H2BTTE6653F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NMCR1206FJ665K vs RK73H2BTTE6653F |
CAS12F6653CT | Fixed Resistor, 0.25W, 665000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | NMCR1206FJ665K vs CAS12F6653CT |
1206S4F6653CC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NMCR1206FJ665K vs 1206S4F6653CC |
CR1206F665KP20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | NMCR1206FJ665K vs CR1206F665KP20 |