Part Details for RK73H2BTTD6653F by KOA Speer Electronics Inc
Overview of RK73H2BTTD6653F by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD6653F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD6653FCT-ND
|
DigiKey | RES 665K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13803 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD6653F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 665Kohms 1% RoHS: Compliant | 12291 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_06806595
|
Arrow Electronics | Res Thick Film 1206 665K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1831 Container: Cut Strips | Americas - 4799 |
|
$0.0040 | Buy Now |
DISTI #
32674766
|
Verical | Res Thick Film 1206 665K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1516 Package Multiple: 1 Date Code: 1831 | Americas - 4799 |
|
$0.0008 | Buy Now |
|
Quest Components | 4000 |
|
$0.0270 / $0.1350 | Buy Now | |
DISTI #
C1S413111589148
|
Chip1Stop | Res Thick Film 1206 665K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 5000 |
|
$0.0042 | Buy Now |
Part Details for RK73H2BTTD6653F
RK73H2BTTD6653F CAD Models
RK73H2BTTD6653F Part Data Attributes
|
RK73H2BTTD6653F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD6653F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 665000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD6653F
This table gives cross-reference parts and alternative options found for RK73H2BTTD6653F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD6653F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4F6653B3E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD6653F vs 1206S4F6653B3E |
1206W4F6653T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD6653F vs 1206W4F6653T5E |
RPC1206FG665K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 665000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTD6653F vs RPC1206FG665K |
RK73H2BTTDD6653F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD6653F vs RK73H2BTTDD6653F |
1206S4F6653B2E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD6653F vs 1206S4F6653B2E |
RK73H2BTTE6653F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD6653F vs RK73H2BTTE6653F |
CAS12F6653CT | Fixed Resistor, 0.25W, 665000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BTTD6653F vs CAS12F6653CT |
1206S4F6653CC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD6653F vs 1206S4F6653CC |
CR1206F665KP20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BTTD6653F vs CR1206F665KP20 |
RK73H2BLTED6653F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD6653F vs RK73H2BLTED6653F |