Part Details for NMC27C2048Q150 by National Semiconductor Corporation
Overview of NMC27C2048Q150 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for NMC27C2048Q150
NMC27C2048Q150 CAD Models
NMC27C2048Q150 Part Data Attributes
|
NMC27C2048Q150
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NMC27C2048Q150
National Semiconductor Corporation
IC,EPROM,128KX16,CMOS,DIP,40PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T40 | |
JESD-609 Code | e0 | |
Memory Density | 2097152 bit | |
Memory IC Type | UVPROM | |
Memory Width | 16 | |
Number of Terminals | 40 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for NMC27C2048Q150
This table gives cross-reference parts and alternative options found for NMC27C2048Q150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC27C2048Q150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28F002PI-15T | Flash, 256KX8, 150ns, PDIP40, PLASTIC, DIP-40 | Catalyst Semiconductor | NMC27C2048Q150 vs CAT28F002PI-15T |
AM27X2048-205PI | MASK ROM, 128KX16, 200ns, CMOS, PDIP40, PLASTIC, DIP-40 | AMD | NMC27C2048Q150 vs AM27X2048-205PI |
M27C202-10F3 | 128KX16 UVPROM, 100ns, CDIP40, FRIT SEALED, WINDOWED, DIP-40 | STMicroelectronics | NMC27C2048Q150 vs M27C202-10F3 |
AM27C2048-150DEB | UVPROM, 128KX16, 150ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 | AMD | NMC27C2048Q150 vs AM27C2048-150DEB |
AM27C2048-150PI | OTP ROM, 128KX16, 150ns, CMOS, PDIP40, PLASTIC, DIP-40 | Spansion | NMC27C2048Q150 vs AM27C2048-150PI |
MX27C2048DC-55 | UVPROM, 128KX16, 55ns, CMOS, CDIP40, CERAMIC, DIP-40 | Macronix International Co Ltd | NMC27C2048Q150 vs MX27C2048DC-55 |
AM27C2048-150PI | OTP ROM, 128KX16, 150ns, CMOS, PDIP40, PLASTIC, DIP-40 | AMD | NMC27C2048Q150 vs AM27C2048-150PI |
UPD23C2000AC-1 | MASK ROM, 256KX8, 175ns, CMOS, PDIP40, PLASTIC, DIP-40 | NEC Electronics Group | NMC27C2048Q150 vs UPD23C2000AC-1 |
M5M27C202K-12I | UVPROM, 128KX16, 120ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, GLASS SEALED, CERDIP-40 | Mitsubishi Electric | NMC27C2048Q150 vs M5M27C202K-12I |
AM27C2048-150PC | OTP ROM, 128KX16, 150ns, CMOS, PDIP40, PLASTIC, DIP-40 | Spansion | NMC27C2048Q150 vs AM27C2048-150PC |