Part Details for AM27C2048-150PI by AMD
Overview of AM27C2048-150PI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for AM27C2048-150PI
AM27C2048-150PI CAD Models
AM27C2048-150PI Part Data Attributes
|
AM27C2048-150PI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27C2048-150PI
AMD
OTP ROM, 128KX16, 150ns, CMOS, PDIP40, PLASTIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Memory Density | 2097152 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AM27C2048-150PI
This table gives cross-reference parts and alternative options found for AM27C2048-150PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C2048-150PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28F002PI-15T | Flash, 256KX8, 150ns, PDIP40, PLASTIC, DIP-40 | Catalyst Semiconductor | AM27C2048-150PI vs CAT28F002PI-15T |
AM27X2048-205PI | MASK ROM, 128KX16, 200ns, CMOS, PDIP40, PLASTIC, DIP-40 | AMD | AM27C2048-150PI vs AM27X2048-205PI |
M27C202-10F3 | 128KX16 UVPROM, 100ns, CDIP40, FRIT SEALED, WINDOWED, DIP-40 | STMicroelectronics | AM27C2048-150PI vs M27C202-10F3 |
AM27C2048-150DEB | UVPROM, 128KX16, 150ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 | AMD | AM27C2048-150PI vs AM27C2048-150DEB |
AM27C2048-150PI | OTP ROM, 128KX16, 150ns, CMOS, PDIP40, PLASTIC, DIP-40 | Spansion | AM27C2048-150PI vs AM27C2048-150PI |
MX27C2048DC-55 | UVPROM, 128KX16, 55ns, CMOS, CDIP40, CERAMIC, DIP-40 | Macronix International Co Ltd | AM27C2048-150PI vs MX27C2048DC-55 |
UPD23C2000AC-1 | MASK ROM, 256KX8, 175ns, CMOS, PDIP40, PLASTIC, DIP-40 | NEC Electronics Group | AM27C2048-150PI vs UPD23C2000AC-1 |
M5M27C202K-12I | UVPROM, 128KX16, 120ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, GLASS SEALED, CERDIP-40 | Mitsubishi Electric | AM27C2048-150PI vs M5M27C202K-12I |
AM27C2048-150PC | OTP ROM, 128KX16, 150ns, CMOS, PDIP40, PLASTIC, DIP-40 | Spansion | AM27C2048-150PI vs AM27C2048-150PC |
AM27C2048-55DIB | UVPROM, 128KX16, 55ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 | AMD | AM27C2048-150PI vs AM27C2048-55DIB |