Part Details for NMC1812X7R274K100TRPLPF by NIC Components Corp
Overview of NMC1812X7R274K100TRPLPF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC1812X7R274K100TRPLPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC1812X7R274K100T
|
Avnet Americas | Cap Ceramic 0.27uF 100V X7R 10% SMD 1812 125°C Embossed Plastic T/R - Tape and Reel (Alt: NMC1812X7R274K100T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3563 / $0.3983 | Buy Now |
Part Details for NMC1812X7R274K100TRPLPF
NMC1812X7R274K100TRPLPF CAD Models
NMC1812X7R274K100TRPLPF Part Data Attributes
|
NMC1812X7R274K100TRPLPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC1812X7R274K100TRPLPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for NMC1812X7R274K100TRPLPF
This table gives cross-reference parts and alternative options found for NMC1812X7R274K100TRPLPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC1812X7R274K100TRPLPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN14ZE0274KT3 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1812, | Kyocera AVX Components | NMC1812X7R274K100TRPLPF vs AN14ZE0274KT3 |
CNC6HW270NF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 0.27uF, 1812, | EXXELIA Group | NMC1812X7R274K100TRPLPF vs CNC6HW270NF10%100V |
AN14ZE0274KT6 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1812, | Kyocera AVX Components | NMC1812X7R274K100TRPLPF vs AN14ZE0274KT6 |
CNC6HMF270NF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 0.27uF, 1812, | EXXELIA Group | NMC1812X7R274K100TRPLPF vs CNC6HMF270NF10%100V |
CNC6E270NF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 0.27uF, 1812, | EXXELIA Group | NMC1812X7R274K100TRPLPF vs CNC6E270NF10%100V |
AD14ZE0274K2K | CAP,CERAMIC,270NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1812 CASE | Kyocera AVX Components | NMC1812X7R274K100TRPLPF vs AD14ZE0274K2K |
CNC6YCWMF270NF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 0.27uF, 1812, | EXXELIA Group | NMC1812X7R274K100TRPLPF vs CNC6YCWMF270NF10%100V |
CNC6YCW270NF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 0.27uF, 1812, | EXXELIA Group | NMC1812X7R274K100TRPLPF vs CNC6YCW270NF10%100V |
AC14ZE0274KT3 | CAP,CERAMIC,270NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1812 CASE | Kyocera AVX Components | NMC1812X7R274K100TRPLPF vs AC14ZE0274KT3 |
CNC6YCWF270NF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 0.27uF, 1812, | EXXELIA Group | NMC1812X7R274K100TRPLPF vs CNC6YCWF270NF10%100V |