Part Details for AD14ZE0274K2K by Kyocera AVX Components
Overview of AD14ZE0274K2K by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD14ZE0274K2K
AD14ZE0274K2K CAD Models
AD14ZE0274K2K Part Data Attributes
|
AD14ZE0274K2K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AD14ZE0274K2K
Kyocera AVX Components
CAP,CERAMIC,270NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1812 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for AD14ZE0274K2K
This table gives cross-reference parts and alternative options found for AD14ZE0274K2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD14ZE0274K2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD14ZE0274K24 | CAP,CERAMIC,270NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1812 CASE | Kyocera AVX Components | AD14ZE0274K2K vs AD14ZE0274K24 |
A1812R274KB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1812, | Walsin Technology Corporation | AD14ZE0274K2K vs A1812R274KB |
CNC6YCF270NF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 0.27uF, 1812, | EXXELIA Group | AD14ZE0274K2K vs CNC6YCF270NF10%100V |
CNC6GMF270NF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 0.27uF, 1812, | EXXELIA Group | AD14ZE0274K2K vs CNC6GMF270NF10%100V |
AD14ZE0274KT5 | CAP,CERAMIC,270NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1812 CASE | Kyocera AVX Components | AD14ZE0274K2K vs AD14ZE0274KT5 |
AN14ZE0274KT6 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1812, | Kyocera AVX Components | AD14ZE0274K2K vs AN14ZE0274KT6 |
AC14ZE0274KT5 | CAP,CERAMIC,270NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1812 CASE | Kyocera AVX Components | AD14ZE0274K2K vs AC14ZE0274KT5 |
AN14ZE0274K24 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1812, | Kyocera AVX Components | AD14ZE0274K2K vs AN14ZE0274K24 |
AN14ZE0274K2K | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1812, | Kyocera AVX Components | AD14ZE0274K2K vs AN14ZE0274K2K |
CNC6WMF270NF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 0.27uF, 1812, | EXXELIA Group | AD14ZE0274K2K vs CNC6WMF270NF10%100V |