Part Details for NMC0402Y5V224Z10TRPF by NIC Components Corp
Overview of NMC0402Y5V224Z10TRPF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0402Y5V224Z10TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC0402Y5V224Z10TR
|
Avnet Americas | Cap Ceramic 0.22uF 10V Y5V -20% to 80% SMD 0402 85°C Paper T/R - Tape and Reel (Alt: NMC0402Y5V224Z10TR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0172 / $0.0182 | Buy Now |
|
Future Electronics | NMC Series 0402 0.22 uF 10 V -20/+80 % Tolerance Y5V SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0169 / $0.0180 | Buy Now |
|
Quest Components | 6196 |
|
$0.0030 / $0.0090 | Buy Now | |
DISTI #
NMC0402Y5V224Z10TRPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC0402Y5V224Z10TRPF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800469308
|
Chip1Stop | Cap Ceramic 0.22uF 10V Y5V -20% to 80% Pad SMD 0402 85C T/R RoHS: Compliant | 11 |
|
$0.0375 | Buy Now |
Part Details for NMC0402Y5V224Z10TRPF
NMC0402Y5V224Z10TRPF CAD Models
NMC0402Y5V224Z10TRPF Part Data Attributes
|
NMC0402Y5V224Z10TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0402Y5V224Z10TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.125 | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for NMC0402Y5V224Z10TRPF
This table gives cross-reference parts and alternative options found for NMC0402Y5V224Z10TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0402Y5V224Z10TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE0402A-224-Z010VTW | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.22uF, 0402, | RCD Components Inc | NMC0402Y5V224Z10TRPF vs CE0402A-224-Z010VTW |
100R07Y224ZT4T | Ceramic Capacitor, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.22uF, 0402, | Johanson Dielectrics Inc | NMC0402Y5V224Z10TRPF vs 100R07Y224ZT4T |
CL05F224ZP5NNNP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.22uF, 0402, | Samsung Electro-Mechanics | NMC0402Y5V224Z10TRPF vs CL05F224ZP5NNNP |
Y5V0402ATTDB224Z | Ceramic Capacitor, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.22uF, 0402, | KOA Speer Electronics Inc | NMC0402Y5V224Z10TRPF vs Y5V0402ATTDB224Z |
CE0402A-224-Z010VCS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.22uF, 0402, | RCD Components Inc | NMC0402Y5V224Z10TRPF vs CE0402A-224-Z010VCS |
MA0402YV224Z100R | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.22uF, 0402, | RFE International Inc | NMC0402Y5V224Z10TRPF vs MA0402YV224Z100R |
CL05F224ZP5NNNH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.22uF, 0402, | Samsung Electro-Mechanics | NMC0402Y5V224Z10TRPF vs CL05F224ZP5NNNH |
CMC-010/224ZY0402W | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.22uF, 0402, | Tecate Group | NMC0402Y5V224Z10TRPF vs CMC-010/224ZY0402W |
CL05F224ZP5NNNB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.22uF, 0402, | Samsung Electro-Mechanics | NMC0402Y5V224Z10TRPF vs CL05F224ZP5NNNB |
CMC-010/224ZY0402T13 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.22uF, 0402, | Tecate Group | NMC0402Y5V224Z10TRPF vs CMC-010/224ZY0402T13 |