MA0402YV224Z100R
RFE International Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.22uF, 0402,

Overview of MA0402YV224Z100R by RFE International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MA0402YV224Z100R by RFE International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MA0402YV224Z100R by RFE International Inc

MA0402YV224Z100R
RFE International Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RFE INTERNATIONAL INC
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.22 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.55 mm
Length
1 mm
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
10 V
Series
MA
Size Code
0402
Temperature Characteristics Code
Y5V
Temperature Coefficient
22/-82% ppm/°C
Width
0.5 mm
Want to compare parts?
  1. MA0402YV224Z100R
    RFE International Inc
    Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.22uF, 0402,
    VS

Alternate Parts for MA0402YV224Z100R

This table gives cross-reference parts and alternative options found for MA0402YV224Z100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA0402YV224Z100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CE0402A-224-Z010VTW Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.22uF, 0402, RCD Components Inc MA0402YV224Z100R vs CE0402A-224-Z010VTW
100R07Y224ZT4T Ceramic Capacitor, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.22uF, 0402, Johanson Dielectrics Inc MA0402YV224Z100R vs 100R07Y224ZT4T
CL05F224ZP5NNNP Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.22uF, 0402, Samsung Electro-Mechanics MA0402YV224Z100R vs CL05F224ZP5NNNP
Y5V0402ATTDB224Z Ceramic Capacitor, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.22uF, 0402, KOA Speer Electronics Inc MA0402YV224Z100R vs Y5V0402ATTDB224Z
CE0402A-224-Z010VCS Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.22uF, 0402, RCD Components Inc MA0402YV224Z100R vs CE0402A-224-Z010VCS
NMC0402Y5V224Z10TRPF Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT NIC Components Corp MA0402YV224Z100R vs NMC0402Y5V224Z10TRPF
CL05F224ZP5NNNH Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.22uF, 0402, Samsung Electro-Mechanics MA0402YV224Z100R vs CL05F224ZP5NNNH
CMC-010/224ZY0402W Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.22uF, 0402, Tecate Group MA0402YV224Z100R vs CMC-010/224ZY0402W
CL05F224ZP5NNNB Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.22uF, 0402, Samsung Electro-Mechanics MA0402YV224Z100R vs CL05F224ZP5NNNB
CMC-010/224ZY0402T13 Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.22uF, 0402, Tecate Group MA0402YV224Z100R vs CMC-010/224ZY0402T13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MA0402YV224Z100R by RFE International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MA0402YV224Z100R by RFE International Inc

Select Manufacturer
Which Manufacturer of MA0402YV224Z100R would you like to use for your alert(s)?
  • Please alert me when MA0402YV224Z100R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MA0402YV224Z100R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MA0402YV224Z100R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MA0402YV224Z100R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MA0402YV224Z100R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MA0402YV224Z100R by RFE International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: