Part Details for NMC0201X7R301J16TRPF by NIC Components Corp
Overview of NMC0201X7R301J16TRPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC0201X7R301J16TRPF
NMC0201X7R301J16TRPF CAD Models
NMC0201X7R301J16TRPF Part Data Attributes
|
NMC0201X7R301J16TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0201X7R301J16TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0003uF, Surface Mount, 0201, CHIP, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for NMC0201X7R301J16TRPF
This table gives cross-reference parts and alternative options found for NMC0201X7R301J16TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0201X7R301J16TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0201X7R301J16TRP3K | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0003uF, 0201, | NIC Components Corp | NMC0201X7R301J16TRPF vs NMC0201X7R301J16TRP3K |
NMC0201X7R301J16TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0003uF, 0201, | NIC Components Corp | NMC0201X7R301J16TRPF vs NMC0201X7R301J16TRP3KF |
CMC-016/301JX0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | NMC0201X7R301J16TRPF vs CMC-016/301JX0201T13F |
NMC0201X7R301J16TRPLP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0003uF, 0201, | NIC Components Corp | NMC0201X7R301J16TRPF vs NMC0201X7R301J16TRPLP |
CMC-016/301JX0201T13 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0003uF, 0201, | Tecate Group | NMC0201X7R301J16TRPF vs CMC-016/301JX0201T13 |
GRM033R71C301JA01J | Capacitor, Ceramic, Chip, General Purpose, 300pF, 16V, ±5%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | NMC0201X7R301J16TRPF vs GRM033R71C301JA01J |
NMC0201X7R301J16TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0003uF, 0201, | NIC Components Corp | NMC0201X7R301J16TRPF vs NMC0201X7R301J16TRPLPF |
CMC-016/301JX0201T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0003uF, 0201, | Tecate Group | NMC0201X7R301J16TRPF vs CMC-016/301JX0201T |
GRM033R71C301JA01D | Capacitor, Ceramic, Chip, General Purpose, 300pF, 16V, ±5%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | NMC0201X7R301J16TRPF vs GRM033R71C301JA01D |