Datasheets
NMC0201X7R301J16TRPLPF by: NIC Components Corp

Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0003uF, 0201,

Part Details for NMC0201X7R301J16TRPLPF by NIC Components Corp

Overview of NMC0201X7R301J16TRPLPF by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for NMC0201X7R301J16TRPLPF

NMC0201X7R301J16TRPLPF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NMC0201X7R301J16TRPLPF Part Data Attributes

NMC0201X7R301J16TRPLPF NIC Components Corp
Buy Now Datasheet
Compare Parts:
NMC0201X7R301J16TRPLPF NIC Components Corp Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0003uF, 0201,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NIC COMPONENTS CORP
Package Description , 0201
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.0003 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.3 mm
JESD-609 Code e3
Length 0.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Tape, Embossed/Plastic
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 16 V
Size Code 0201
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.3 mm

Alternate Parts for NMC0201X7R301J16TRPLPF

This table gives cross-reference parts and alternative options found for NMC0201X7R301J16TRPLPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0201X7R301J16TRPLPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NMC0201X7R301J16TRPF Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0003uF, Surface Mount, 0201, CHIP, ROHS AND REACH COMPLIANT NIC Components Corp NMC0201X7R301J16TRPLPF vs NMC0201X7R301J16TRPF
NMC0201X7R301J16TRP3K Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0003uF, 0201, NIC Components Corp NMC0201X7R301J16TRPLPF vs NMC0201X7R301J16TRP3K
NMC0201X7R301J16TRP3KF Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0003uF, 0201, NIC Components Corp NMC0201X7R301J16TRPLPF vs NMC0201X7R301J16TRP3KF
CMC-016/301JX0201T13F Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Tecate Group NMC0201X7R301J16TRPLPF vs CMC-016/301JX0201T13F
NMC0201X7R301J16TRPLP Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0003uF, 0201, NIC Components Corp NMC0201X7R301J16TRPLPF vs NMC0201X7R301J16TRPLP
CMC-016/301JX0201T13 Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0003uF, 0201, Tecate Group NMC0201X7R301J16TRPLPF vs CMC-016/301JX0201T13
GRM033R71C301JA01J Capacitor, Ceramic, Chip, General Purpose, 300pF, 16V, ±5%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape Murata Manufacturing Co Ltd NMC0201X7R301J16TRPLPF vs GRM033R71C301JA01J
CMC-016/301JX0201T Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0003uF, 0201, Tecate Group NMC0201X7R301J16TRPLPF vs CMC-016/301JX0201T
GRM033R71C301JA01D Capacitor, Ceramic, Chip, General Purpose, 300pF, 16V, ±5%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape Murata Manufacturing Co Ltd NMC0201X7R301J16TRPLPF vs GRM033R71C301JA01D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMC0201X7R301J16TRPLPF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMC0201X7R301J16TRPLPF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NMC0201X7R301J16TRPLPF would you like to use for your alert(s)?
  • Please alert me when NMC0201X7R301J16TRPLPF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMC0201X7R301J16TRPLPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMC0201X7R301J16TRPLPF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMC0201X7R301J16TRPLPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMC0201X7R301J16TRPLPF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMC0201X7R301J16TRPLPF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: