Part Details for NMAP40HVNL by Voltronics Corporation
Overview of NMAP40HVNL by Voltronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Smart Cities
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NMAP40HVNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1674-NMAP40HVNL-ND
|
DigiKey | CAP FILM TRIM Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$131.5398 | Buy Now |
Part Details for NMAP40HVNL
NMAP40HVNL CAD Models
NMAP40HVNL Part Data Attributes
|
NMAP40HVNL
Voltronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NMAP40HVNL
Voltronics Corporation
Variable Capacitor, 1000V, 1.5pF Min, 40pF Max, Horizontal Adjuster, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VOLTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Adjuster Orientation | HORIZONTAL | |
Capacitance-Max | 40 pF | |
Capacitance-Min | 1.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 4.064 mm | |
Manufacturer Series | NMA_HV | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | SPECIAL |
Alternate Parts for NMAP40HVNL
This table gives cross-reference parts and alternative options found for NMAP40HVNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMAP40HVNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMAF30E | Variable Capacitor, Poly Tetrafluoroethylene, 250V, 1.5pF Min, 30pF Max, Vertical Adjuster, Through Hole Mount | Voltronics Corporation | NMAP40HVNL vs NMAF30E |
NMAT25SDFS | Variable Capacitor, 750V, 1pF Min, 23pF Max, Panel Mount, | Knowles Capacitors | NMAP40HVNL vs NMAT25SDFS |
NMAM30FSNL | Variable Capacitor, 250V, 1.5pF Min, 30pF Max, Vertical Adjuster, Surface Mount, | Knowles Capacitors | NMAP40HVNL vs NMAM30FSNL |
NMAJ55HVNL | Variable Capacitor, 600V, 1.5pF Min, 55pF Max, Horizontal Adjuster, Surface Mount, | Knowles Capacitors | NMAP40HVNL vs NMAJ55HVNL |
NMAT55SD | Variable Capacitor, Poly Tetrafluoroethylene, 600V, 1.5pF Min, 55pF Max, Panel Mount, | Knowles Capacitors | NMAP40HVNL vs NMAT55SD |
NMAJ10SDFSNL | Variable Capacitor, 1000V, 1pF Min, 10pF Max, Horizontal Adjuster, Surface Mount, | Knowles Capacitors | NMAP40HVNL vs NMAJ10SDFSNL |
NMAJ15SDNL | Variable Capacitor, 1000V, 1pF Min, 16pF Max, Horizontal Adjuster, Surface Mount, | Knowles Capacitors | NMAP40HVNL vs NMAJ15SDNL |
NMAM25HVFS | Variable Capacitor, 750V, 1pF Min, 23pF Max, Vertical Adjuster, Surface Mount, | Knowles Capacitors | NMAP40HVNL vs NMAM25HVFS |
NMAM25HVE | Variable Capacitor, Poly Tetrafluoroethylene, 750V, 1pF Min, 23pF Max, Vertical Adjuster, Surface Mount, | Knowles Capacitors | NMAP40HVNL vs NMAM25HVE |
NMAF25HVENL | Variable Capacitor, 750V, 1pF Min, 23pF Max, Vertical Adjuster, Through Hole Mount | Voltronics Corporation | NMAP40HVNL vs NMAF25HVENL |