NMAP40HVNL
vs
NMAT55SD
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VOLTRONICS CORP
|
KNOWLES PRECISION DEVICES
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Adjuster Orientation |
HORIZONTAL
|
|
Capacitance-Max |
40 pF
|
55 pF
|
Capacitance-Min |
1.5 pF
|
1.5 pF
|
Capacitor Type |
VARIABLE CAPACITOR
|
VARIABLE CAPACITOR
|
Diameter |
4.064 mm
|
4.064 mm
|
Manufacturer Series |
NMA_HV
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
PANEL MOUNT
|
Multi-turn |
|
|
Rated (DC) Voltage (URdc) |
1000 V
|
600 V
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
SPECIAL
|
BINDING POST
|
Base Number Matches |
1
|
6
|
Additional Feature |
|
PCB MOUNTABLE
|
Dielectric Material |
|
POLYTETRAFLUOROETHYLENE
|
|
|
|
Compare NMAP40HVNL with alternatives
Compare NMAT55SD with alternatives