Part Details for NMAF25HVNL by Voltronics Corporation
Overview of NMAF25HVNL by Voltronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Smart Cities
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NMAF25HVNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1674-NMAF25HVNL-ND
|
DigiKey | CAP FILM TRIM Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$130.5516 | Buy Now |
Part Details for NMAF25HVNL
NMAF25HVNL CAD Models
NMAF25HVNL Part Data Attributes
|
NMAF25HVNL
Voltronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NMAF25HVNL
Voltronics Corporation
Variable Capacitor, 750V, 1pF Min, 23pF Max, Vertical Adjuster, Through Hole Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VOLTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 23 pF | |
Capacitance-Min | 1 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 4.064 mm | |
Manufacturer Series | NMA_HV | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Rated (DC) Voltage (URdc) | 750 V | |
Surface Mount | NO | |
Terminal Shape | SPECIAL |
Alternate Parts for NMAF25HVNL
This table gives cross-reference parts and alternative options found for NMAF25HVNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMAF25HVNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMAJ40SDFS | Variable Capacitor, 1000V, 1.5pF Min, 40pF Max, Horizontal Adjuster, Surface Mount, | Knowles Capacitors | NMAF25HVNL vs NMAJ40SDFS |
NMAM15HVENL | Variable Capacitor, 1000V, 1pF Min, 16pF Max, Vertical Adjuster, Surface Mount | Voltronics Corporation | NMAF25HVNL vs NMAM15HVENL |
NMAP55SDE | Variable Capacitor, Poly Tetrafluoroethylene, 600V, 1.5pF Min, 55pF Max, Horizontal Adjuster, Through Hole Mount | Voltronics Corporation | NMAF25HVNL vs NMAP55SDE |
NMAP25HVE | Variable Capacitor, Poly Tetrafluoroethylene, 750V, 1pF Min, 23pF Max, Horizontal Adjuster, Through Hole Mount | Voltronics Corporation | NMAF25HVNL vs NMAP25HVE |
NMAF15HVNL | Variable Capacitor, 1000V, 1pF Min, 16pF Max, Vertical Adjuster, Through Hole Mount | Voltronics Corporation | NMAF25HVNL vs NMAF15HVNL |
NMAJ40HVFSNL | Variable Capacitor, 1000V, 1.5pF Min, 40pF Max, Horizontal Adjuster, Surface Mount, | Knowles Capacitors | NMAF25HVNL vs NMAJ40HVFSNL |
NMAF10SDE | Variable Capacitor, 1000V, 1pF Min, 10pF Max, Vertical Adjuster, Through Hole Mount, | Knowles Capacitors | NMAF25HVNL vs NMAF10SDE |
NMAT15SDENL | Variable Capacitor, 1000V, 1pF Min, 16pF Max, Panel Mount, | Knowles Capacitors | NMAF25HVNL vs NMAT15SDENL |
NMAT40HVNL | Variable Capacitor, 1000V, 1.5pF Min, 40pF Max, Panel Mount, | Knowles Capacitors | NMAF25HVNL vs NMAT40HVNL |
NMAT40HVE | Variable Capacitor, Poly Tetrafluoroethylene, 1000V, 1.5pF Min, 40pF Max, Panel Mount, | Knowles Capacitors | NMAF25HVNL vs NMAT40HVE |