NMAF25HVNL
vs
NMAJ40HVFSNL
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
VOLTRONICS CORP
|
KNOWLES PRECISION DEVICES
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Adjuster Orientation |
VERTICAL
|
HORIZONTAL
|
Capacitance-Max |
23 pF
|
40 pF
|
Capacitance-Min |
1 pF
|
1.5 pF
|
Capacitor Type |
VARIABLE CAPACITOR
|
VARIABLE CAPACITOR
|
Diameter |
4.064 mm
|
4.064 mm
|
Manufacturer Series |
NMA_HV
|
NMA_HV
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Multi-turn |
|
|
Rated (DC) Voltage (URdc) |
750 V
|
1000 V
|
Surface Mount |
NO
|
YES
|
Terminal Shape |
SPECIAL
|
SPECIAL
|
Base Number Matches |
1
|
1
|
|
|
|
Compare NMAF25HVNL with alternatives
Compare NMAJ40HVFSNL with alternatives