Part Details for NLXT914PC.B3 by Cortina Systems Inc
Overview of NLXT914PC.B3 by Cortina Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NLXT914PC.B3
NLXT914PC.B3 CAD Models
NLXT914PC.B3 Part Data Attributes
|
NLXT914PC.B3
Cortina Systems Inc
Buy Now
Datasheet
|
Compare Parts:
NLXT914PC.B3
Cortina Systems Inc
Ethernet Transceiver, CMOS, PQCC68, PLASTIC, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORTINA SYSTEMS INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC68,1.0SQ | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J68 | |
Length | 24.2315 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2315 mm |
Alternate Parts for NLXT914PC.B3
This table gives cross-reference parts and alternative options found for NLXT914PC.B3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLXT914PC.B3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ULA430 | Ethernet Transceiver, MDMA20, METAL, MODULE-20 | TDK Corporation | NLXT914PC.B3 vs ULA430 |
TM1250FSA1 | Ethernet Transceiver, Hybrid, 0.760 X 0.610 INCH, 0.125 INCH HEIGHT, GULLWING, FP-28 | Pulse Electronics Corporation | NLXT914PC.B3 vs TM1250FSA1 |
NLXT914PC.B3 | Ethernet Transceiver, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | NLXT914PC.B3 vs NLXT914PC.B3 |
MN86961APF-G | DATACOM, ETHERNET TRANSCEIVER, PQFP48, PLASTIC, QFP-48 | FUJITSU Semiconductor Limited | NLXT914PC.B3 vs MN86961APF-G |
TCAN1043DMTTQ1 | Automotive CAN FD transceiver with flexible data-rate and wake input 14-VSON -55 to 125 | Texas Instruments | NLXT914PC.B3 vs TCAN1043DMTTQ1 |
ML4658CP | Ethernet Transceiver, 1-Trnsvr, PDIP24, PLASTIC, DIP-24 | RF Micro Devices Inc | NLXT914PC.B3 vs ML4658CP |
NQ83C96 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQCC28, | LSI Corporation | NLXT914PC.B3 vs NQ83C96 |
DP83223A | DATACOM, ETHERNET TRANSCEIVER, PQCC28, PLASTIC, LCC-28 | Texas Instruments | NLXT914PC.B3 vs DP83223A |
AM79C982-4JCT | Ethernet Transceiver, PQCC84, PLASTIC, LCC-84 | AMD | NLXT914PC.B3 vs AM79C982-4JCT |
ML2652CQ | Ethernet Transceiver, 1-Trnsvr, CMOS, PQCC44, PLASTIC, LCC-44 | RF Micro Devices Inc | NLXT914PC.B3 vs ML2652CQ |