Part Details for NLV37WZ04USG by onsemi
Overview of NLV37WZ04USG by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NLV37WZ04USG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1458
|
Newark | Inverter, 1 I/P, -55 To 125Deg C, Logic Function:Inverter, No. Of Elements:Triple, No. Of Inputs:1Inputs, No. Of Pins:8Pins, Logic Case Style:Us8, Product Range:Nlv37Wz04, Logic Ic Family:Nlv37Wz, Supply Voltage Min:1.65V Rohs Compliant: Yes |Onsemi NLV37WZ04USG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0850 / $0.1100 | Buy Now |
DISTI #
488-NLV37WZ04USGCT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V US8 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2160 In Stock |
|
$0.0824 / $0.5700 | Buy Now |
DISTI #
NLV37WZ04USG
|
Avnet Americas | Inverter 3-Element 3-IN 8-Pin US T/R - Tape and Reel (Alt: NLV37WZ04USG) RoHS: Compliant Min Qty: 3829 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 19000 Partner Stock |
|
$0.0810 / $0.0966 | Buy Now |
|
Rochester Electronics | NL37WZ04 - Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 19000 |
|
$0.0809 / $0.0952 | Buy Now |
|
Ameya Holding Limited | 14900 |
|
RFQ | ||
DISTI #
C1S541901303893
|
Chip1Stop | Inverter 3-Element CMOS Automotive 8-Pin US T/R RoHS: Compliant pbFree: Yes | 2900 |
|
$0.4510 / $2.3100 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1804 / $0.1950 | Buy Now |
|
Wuhan P&S | Triple Inverter Min Qty: 1 | 2900 |
|
$0.2500 / $0.5000 | Buy Now |
Part Details for NLV37WZ04USG
NLV37WZ04USG CAD Models
NLV37WZ04USG Part Data Attributes
|
NLV37WZ04USG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV37WZ04USG
onsemi
Triple Inverter, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-8 | |
Manufacturer Package Code | 493-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 10 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.95 mm |
Alternate Parts for NLV37WZ04USG
This table gives cross-reference parts and alternative options found for NLV37WZ04USG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV37WZ04USG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC3G06DCUTE4 | LVC/LCX/Z SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, GREEN, PLASTIC, VSSOP-8 | Texas Instruments | NLV37WZ04USG vs SN74LVC3G06DCUTE4 |
SN74LVC3G06DCUT | 3-ch, 1.65-V to 5.5-V inverters with open-drain outputs 8-VSSOP -40 to 125 | Texas Instruments | NLV37WZ04USG vs SN74LVC3G06DCUT |
74LVC3G04DC,125 | 74LVC3G04 - Triple inverter SSOP 8-Pin | NXP Semiconductors | NLV37WZ04USG vs 74LVC3G04DC,125 |
74LVC3G06DC-G | Triple inverter with open-drain output - Description: Triple Inverter With Open-Drain Outputs ; Logic switching levels: TTL ; Number of pins: 8 ; Output drive capability: 32 mA ; Power dissipation considerations: Low Power or Battery Applications ; Propagation delay: 2.0@3.3V ns; Voltage: 1.65 - 5.5 | NXP Semiconductors | NLV37WZ04USG vs 74LVC3G06DC-G |
NC7NZ04K8X_NL | Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8 | Fairchild Semiconductor Corporation | NLV37WZ04USG vs NC7NZ04K8X_NL |
SN74LVC3G06DCURE4 | 3-ch, 1.65-V to 5.5-V inverters with open-drain outputs 8-VSSOP -40 to 125 | Texas Instruments | NLV37WZ04USG vs SN74LVC3G06DCURE4 |
TC7WZ04FK,LJ(CT | IC INVERTER 3CH US8 | Toshiba America Electronic Components | NLV37WZ04USG vs TC7WZ04FK,LJ(CT |
74LVC3G04DC | IC LVC/LCX/Z SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | NXP Semiconductors | NLV37WZ04USG vs 74LVC3G04DC |
TC7WZ04FK | IC LVC/LCX/Z SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, 0.50 MM PITCH, PLASTIC, SSOP-8, Gate | Toshiba America Electronic Components | NLV37WZ04USG vs TC7WZ04FK |
NC7NZU04K8X | TinyLogic UHS Unbuffered Inverter, 8LD, US8, JEDEC MO-187, 2.3MM WIDE, 3000/TAPE REEL | Fairchild Semiconductor Corporation | NLV37WZ04USG vs NC7NZU04K8X |