Part Details for NL37WZ04US by onsemi
Overview of NL37WZ04US by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NL37WZ04US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NL37WZ04US-ONTR-ND
|
DigiKey | IC INVERTER TRIPLE TTL HS US8 Min Qty: 2219 Lead time: 55 Weeks Container: Bulk MARKETPLACE PRODUCT |
69000 In Stock |
|
$0.1400 | Buy Now |
DISTI #
86134127
|
Verical | Inverter 3-Element CMOS 8-Pin US T/R RoHS: Not Compliant Min Qty: 2715 Package Multiple: 1 Date Code: 0601 | Americas - 69000 |
|
$0.1381 | Buy Now |
DISTI #
86131820
|
Verical | Inverter 3-Element CMOS 8-Pin US T/R RoHS: Not Compliant Min Qty: 2715 Package Multiple: 1 Date Code: 0701 | Americas - 44926 |
|
$0.1381 | Buy Now |
DISTI #
86122955
|
Verical | Inverter 3-Element CMOS 8-Pin US T/R RoHS: Not Compliant Min Qty: 2715 Package Multiple: 1 Date Code: 0201 | Americas - 5825 |
|
$0.1381 | Buy Now |
|
Rochester Electronics | Inverter, 37WZ Series, 3-Func, 1-Input, CMOS, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 69000 |
|
$0.1105 / $0.1300 | Buy Now |
Part Details for NL37WZ04US
NL37WZ04US CAD Models
NL37WZ04US Part Data Attributes
|
NL37WZ04US
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL37WZ04US
onsemi
37WZ SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, US-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | US-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 37WZ | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for NL37WZ04US
This table gives cross-reference parts and alternative options found for NL37WZ04US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL37WZ04US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NL37WZ04USG | onsemi | Check for Price | Triple Inverter, US8, 3000-REEL | NL37WZ04US vs NL37WZ04USG |
74LVC3G04DC-Q100H | Nexperia | Check for Price | 74LVC3G04-Q100 - Triple inverter@en-us SSOP 8-Pin | NL37WZ04US vs 74LVC3G04DC-Q100H |
74LVC3G04DC-Q100 | Nexperia | Check for Price | Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 | NL37WZ04US vs 74LVC3G04DC-Q100 |