Part Details for NLU1GT14AMX1TCG by onsemi
Overview of NLU1GT14AMX1TCG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLU1GT14AMX1TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0295
|
Newark | Nlu1Gt14Amx1Tcg, Motor Driver Ic |Onsemi NLU1GT14AMX1TCG Min Qty: 4580 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1190 / $0.1310 | Buy Now |
|
Rochester Electronics | NLU1GT14 - SINGLE SCHMITT-TRIGGER INVERTER, TTL LEVEL RoHS: Compliant Status: Rochester Active Min Qty: 1 | 110250 |
|
RFQ |
Part Details for NLU1GT14AMX1TCG
NLU1GT14AMX1TCG CAD Models
NLU1GT14AMX1TCG Part Data Attributes
|
NLU1GT14AMX1TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLU1GT14AMX1TCG
onsemi
1G SERIES, 1-INPUT INVERT GATE, PDSO6, 1.45 X 1 MM, 0.50 MM PITCH, LEAD FREE, ULLGA-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | 1.45 X 1 MM, 0.50 MM PITCH, LEAD FREE, ULLGA-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 1G | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 20.5 ns | |
Propagation Delay (tpd) | 20.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1 mm |
Alternate Parts for NLU1GT14AMX1TCG
This table gives cross-reference parts and alternative options found for NLU1GT14AMX1TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLU1GT14AMX1TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUC1G32DRYR | AUC SERIES, 2-INPUT OR GATE, PDSO6, PLASTIC, MO-252, SON-6 | Texas Instruments | NLU1GT14AMX1TCG vs SN74AUC1G32DRYR |
NLU1G08AMX1TCG | 1G SERIES, 2-INPUT AND GATE, PDSO6, 1.45 X 1 MM, 0.50 MM PITCH, LEAD FREE, ULLGA-6 | onsemi | NLU1GT14AMX1TCG vs NLU1G08AMX1TCG |
TC7PG04FU | IC LVP SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, 0.65 MM PITCH, PLASTIC, SSOP-6, Gate | Toshiba America Electronic Components | NLU1GT14AMX1TCG vs TC7PG04FU |
NLU1G14CMX1TCG | 1G SERIES, 1-INPUT INVERT GATE, PDSO6, 1 X 1 MM, 0.35 MM PITCH, LEAD FREE, ULLGA-6 | onsemi | NLU1GT14AMX1TCG vs NLU1G14CMX1TCG |
RD74VT1G240CLE | 74V SERIES, 1-INPUT INVERT GATE, BGA6, 0.90 X 1.40 MM, 0.50 MM HEIGHT, FBGA-6 | Renesas Electronics Corporation | NLU1GT14AMX1TCG vs RD74VT1G240CLE |
NLX2G04AMUTCG | Dual Inverter, UDFN6 1.45x1, 0.5P, 3000-REEL | onsemi | NLU1GT14AMX1TCG vs NLX2G04AMUTCG |
NLU1GT14CMX1TCG | 1G SERIES, 1-INPUT INVERT GATE, PDSO6, 1 X 1 MM, 0.35 MM PITCH, LEAD FREE, ULLGA-6 | onsemi | NLU1GT14AMX1TCG vs NLU1GT14CMX1TCG |
NC7SP04L6X | TinyLogic ULP Inverter, 5000-REEL | onsemi | NLU1GT14AMX1TCG vs NC7SP04L6X |
NLX2G07AMUTCG | Dual Buffer with Open Drain Output, UDFN6 1.45x1, 0.5P, 3000-REEL | onsemi | NLU1GT14AMX1TCG vs NLX2G07AMUTCG |
RD74VT1G02CLE | 74V SERIES, 2-INPUT NOR GATE, PBGA6, 0.90 X 1.40 MM, 0.50 MM HEIGHT, FBGA-6 | Renesas Electronics Corporation | NLU1GT14AMX1TCG vs RD74VT1G02CLE |