Part Details for TC7PG04FU by Toshiba America Electronic Components
Overview of TC7PG04FU by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC7PG04FU
TC7PG04FU CAD Models
TC7PG04FU Part Data Attributes
|
TC7PG04FU
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7PG04FU
Toshiba America Electronic Components
IC LVP SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, 0.65 MM PITCH, PLASTIC, SSOP-6, Gate
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | TSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVP | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 64.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for TC7PG04FU
This table gives cross-reference parts and alternative options found for TC7PG04FU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7PG04FU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NLU1G08AMX1TCG | onsemi | Check for Price | 1G SERIES, 2-INPUT AND GATE, PDSO6, 1.45 X 1 MM, 0.50 MM PITCH, LEAD FREE, ULLGA-6 | TC7PG04FU vs NLU1G08AMX1TCG |
NLX2G04AMUTCG | onsemi | Check for Price | Dual Inverter, UDFN6 1.45x1, 0.5P, 3000-REEL | TC7PG04FU vs NLX2G04AMUTCG |
NLU1G07AMX1TCG | onsemi | Check for Price | 1G SERIES, 1-INPUT NON-INVERT GATE, PDSO6, 1.45 X 1 MM, 0.50 MM PITCH, LEAD FREE, ULLGA-6 | TC7PG04FU vs NLU1G07AMX1TCG |
SN74AUC1G32DRYR | Texas Instruments | Check for Price | AUC SERIES, 2-INPUT OR GATE, PDSO6, PLASTIC, MO-252, SON-6 | TC7PG04FU vs SN74AUC1G32DRYR |
NC7SV11P6X_NL | Fairchild Semiconductor Corporation | Check for Price | AND Gate, HC/UH Series, 1-Func, 3-Input, CMOS, PDSO6, 1.25 MM, LEAD FREE, SC-88, SC-70, 6 PIN | TC7PG04FU vs NC7SV11P6X_NL |
RD74VT1G240CLE | Renesas Electronics Corporation | Check for Price | 74V SERIES, 1-INPUT INVERT GATE, BGA6, 0.90 X 1.40 MM, 0.50 MM HEIGHT, FBGA-6 | TC7PG04FU vs RD74VT1G240CLE |
74LVC1G06FZ4-7 | Diodes Incorporated | Check for Price | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6, DFN-6 | TC7PG04FU vs 74LVC1G06FZ4-7 |
NC7SP04L6X | onsemi | Check for Price | TinyLogic ULP Inverter, SIP-6, 5000-REEL | TC7PG04FU vs NC7SP04L6X |
NLX2G07AMUTCG | onsemi | Check for Price | Dual Buffer with Open Drain Output, UDFN6 1.45x1, 0.5P, 3000-REEL | TC7PG04FU vs NLX2G07AMUTCG |
NC7SV00L6X | onsemi | Check for Price | TinyLogic ULP-A 2-Input NAND Gate, SIP-6, 5000-REEL | TC7PG04FU vs NC7SV00L6X |