There are no models available for this part yet.
Overview of NLU1G86BMX1TCG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for NLU1G86BMX1TCG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AK0336
|
Newark | Nlu1G86Bmx1Tcg, Motor Driver Ic |Onsemi NLU1G86BMX1TCG RoHS: Not Compliant Min Qty: 4580 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1190 / $0.1310 | Buy Now | |
DISTI #
NLU1G86BMX1TCG
|
Avnet Americas | - Tape and Reel (Alt: NLU1G86BMX1TCG) RoHS: Compliant Min Qty: 4579 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 147000 Partner Stock |
|
$0.0677 / $0.0808 | Buy Now | |
Rochester Electronics | NLU1G86 - XOR Gate, 1G Series, 1-Func, 2-Input, CMOS, PDSO6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 147000 |
|
$0.0677 / $0.0796 | Buy Now |
CAD Models for NLU1G86BMX1TCG by onsemi
Part Data Attributes for NLU1G86BMX1TCG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOIC
|
Package Description
|
1.20 X 1 MM, 0.40 MM PITCH, LEAD FREE, ULLGA-6
|
Pin Count
|
6
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Family
|
1G
|
JESD-30 Code
|
R-PDSO-N6
|
JESD-609 Code
|
e4
|
Length
|
1.2 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
XOR GATE
|
Max I(ol)
|
0.004 A
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Inputs
|
2
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSON
|
Package Equivalence Code
|
SOLCC6,.04,16
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
19.5 ns
|
Propagation Delay (tpd)
|
19.5 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
0.4 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.65 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
DUAL
|
Width
|
1 mm
|
Alternate Parts for NLU1G86BMX1TCG
This table gives cross-reference parts and alternative options found for NLU1G86BMX1TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLU1G86BMX1TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD74VT1G86CLE | 74V SERIES, 2-INPUT XOR GATE, PBGA6, 0.90 X 1.40 MM, 0.50 MM HEIGHT, FBGA-6 | Renesas Electronics Corporation | NLU1G86BMX1TCG vs RD74VT1G86CLE |
HD74LV1GW07ACME | LV/LV-A/LVX/H SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, SC-88, CMPAK-6 | Renesas Electronics Corporation | NLU1G86BMX1TCG vs HD74LV1GW07ACME |
RD74VT1G00CLE | 74V SERIES, 2-INPUT NAND GATE, PBGA6, 0.90 X 1.40 MM, 0.50 MM HEIGHT, FBGA-6 | Renesas Electronics Corporation | NLU1G86BMX1TCG vs RD74VT1G00CLE |
NC7SP08L6X | TinyLogic ULP 2-Input AND Gate, 5000-REEL | onsemi | NLU1G86BMX1TCG vs NC7SP08L6X |
NL27WZ06DTT3 | DUAL 1-INPUT INVERT GATE, PDSO6, SC-59, SOT-23, TSOP-6 | onsemi | NLU1G86BMX1TCG vs NL27WZ06DTT3 |
NLU1GT32CMX1TCG | Single 2-Input OR Gate, TTL-Level, ULLGA6 1.0x1.0, 0.35P, 3000-REEL | onsemi | NLU1G86BMX1TCG vs NLU1GT32CMX1TCG |